Keywords:





Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-086-522-201

CARDEDGE 86POS DL .100 BLK PCB - 391-086-522-201 - Connectors

Digi-Key Part Number 391-086-522-201-ND
Price Break
25
Unit Price
16.85760
Extended Price
421.44
Manufacturer Part Number391-086-522-201
DescriptionCARDEDGE 86POS DL .100 BLK PCB
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-086-522-201
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-086-522-201
Technical/Catalog Information391-086-522-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 86
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorBlack
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 391 086 522 201
391086522201

391-086-522-201 Specification Sheet

Image of CARDEDGE 86POS DL .100 BLK PCB - 391-086-522-201

CARDEDGE 86POS DL .100 BLK PCB - 391-086-522-201 (391-086-522-201-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-086-522-201
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-086-522-201
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-086-520-201
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-086-521-201
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-521-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-522-202
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-522-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-522-204
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-522-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-012-522-201
 Order 'cardedge 12pos dl .100 blk pcb - 391-012-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-012-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-020-522-201
 Order 'cardedge 20pos dl .100 blk pcb - 391-020-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-020-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-026-522-201
 Order 'cardedge 26pos dl .100 blk pcb - 391-026-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-026-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-030-522-201
 Order 'cardedge 30pos dl .100 blk pcb - 391-030-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-030-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-036-522-201
 Order 'cardedge 36pos dl .100 blk pcb - 391-036-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-036-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-040-522-201
 Order 'cardedge 40pos dl .100 blk pcb - 391-040-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-040-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-044-522-201
 Order 'cardedge 44pos dl .100 blk pcb - 391-044-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-044-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-050-522-201
 Order 'cardedge 50pos dl .100 blk pcb - 391-050-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-050-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-056-522-201
 Order 'cardedge 56pos dl .100 blk pcb - 391-056-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-056-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-060-522-201
 Order 'cardedge 60pos dl .100 blk pcb - 391-060-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-060-522-201-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-086-522-201
Send this link via E-Mail
Help With This Screen

CARDEDGE 86POS DL .100 BLK PCB - 391-086-522-201
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-204 Next: CARDEDGE 86POS DL .100 BLK PCB - 391-086-522-202
CARDEDGE 86POS DL .100 BLK PCB - 391-086-522-201