Keywords:





CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-202 - Connectors

Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-521-202

Digi-Key Part Number 391-086-521-202-ND
Price Break
25
Unit Price
16.85760
Extended Price
421.44
Manufacturer Part Number391-086-521-202
DescriptionCARDEDGE 86POS DL .100 BLK PCB
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-521-202
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-521-202
Technical/Catalog Information391-086-521-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 86
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorBlack
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 391 086 521 202
391086521202

391-086-521-202 Specification Sheet

Image of CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-202

CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-202 (391-086-521-202-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-521-202
CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-202
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-521-202-ND.
CARDEDGE 86POS DL .100 BLK PCB - 391-086-520-202
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-520-202-ND.
CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-201
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-521-201-ND.
CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-204
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-521-204-ND.
CARDEDGE 86POS DL .100 BLK PCB - 391-086-522-202
 Order 'cardedge 86pos dl .100 blk pcb - 391-086-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-086-522-202-ND.
CARDEDGE 12POS DL .100 BLK PCB - 391-012-521-202
 Order 'cardedge 12pos dl .100 blk pcb - 391-012-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-012-521-202-ND.
CARDEDGE 20POS DL .100 BLK PCB - 391-020-521-202
 Order 'cardedge 20pos dl .100 blk pcb - 391-020-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-020-521-202-ND.
CARDEDGE 26POS DL .100 BLK PCB - 391-026-521-202
 Order 'cardedge 26pos dl .100 blk pcb - 391-026-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-026-521-202-ND.
CARDEDGE 30POS DL .100 BLK PCB - 391-030-521-202
 Order 'cardedge 30pos dl .100 blk pcb - 391-030-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-030-521-202-ND.
CARDEDGE 36POS DL .100 BLK PCB - 391-036-521-202
 Order 'cardedge 36pos dl .100 blk pcb - 391-036-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-036-521-202-ND.
CARDEDGE 40POS DL .100 BLK PCB - 391-040-521-202
 Order 'cardedge 40pos dl .100 blk pcb - 391-040-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-040-521-202-ND.
CARDEDGE 44POS DL .100 BLK PCB - 391-044-521-202
 Order 'cardedge 44pos dl .100 blk pcb - 391-044-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-044-521-202-ND.
CARDEDGE 50POS DL .100 BLK PCB - 391-050-521-202
 Order 'cardedge 50pos dl .100 blk pcb - 391-050-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-050-521-202-ND.
CARDEDGE 56POS DL .100 BLK PCB - 391-056-521-202
 Order 'cardedge 56pos dl .100 blk pcb - 391-056-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-056-521-202-ND.
CARDEDGE 60POS DL .100 BLK PCB - 391-060-521-202
 Order 'cardedge 60pos dl .100 blk pcb - 391-060-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-060-521-202-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-086-521-202
Send this link via E-Mail
Help With This Screen

CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-202
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-201 Next: CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-204
CARDEDGE 86POS DL .100 BLK PCB - 391-086-521-202