Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-072-521-202
CARDEDGE 72POS DL .100 BLK PCB - 391-072-521-202 - Connectors, Interconnects
| Digi-Key Part Number | 391-072-521-202-ND |
25 |
15.73000 |
Extended Price
393.25 |
| Manufacturer Part Number | 391-072-521-202 | |||
| Description | CARDEDGE 72POS DL .100 BLK PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 391-072-521-202 |
| Vendor | EDAC Inc |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
391 072 521 202 391072521202 |
CARDEDGE 72POS DL .100 BLK PCB - 391-072-521-202 (391-072-521-202-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-072-521-202Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-072-521-202
Order 'cardedge 72pos dl .100 blk pcb - 391-072-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-072-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-072-520-202
Order 'cardedge 72pos dl .100 blk pcb - 391-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-072-520-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-072-521-201
Order 'cardedge 72pos dl .100 blk pcb - 391-072-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-072-521-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-072-521-204
Order 'cardedge 72pos dl .100 blk pcb - 391-072-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-072-521-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-072-522-202
Order 'cardedge 72pos dl .100 blk pcb - 391-072-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-072-522-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-012-521-202
Order 'cardedge 12pos dl .100 blk pcb - 391-012-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-012-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-020-521-202
Order 'cardedge 20pos dl .100 blk pcb - 391-020-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-020-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-026-521-202
Order 'cardedge 26pos dl .100 blk pcb - 391-026-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-026-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-030-521-202
Order 'cardedge 30pos dl .100 blk pcb - 391-030-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-030-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-036-521-202
Order 'cardedge 36pos dl .100 blk pcb - 391-036-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-036-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-040-521-202
Order 'cardedge 40pos dl .100 blk pcb - 391-040-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-040-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-044-521-202
Order 'cardedge 44pos dl .100 blk pcb - 391-044-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-044-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-050-521-202
Order 'cardedge 50pos dl .100 blk pcb - 391-050-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-050-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-056-521-202
Order 'cardedge 56pos dl .100 blk pcb - 391-056-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-056-521-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-060-521-202
Order 'cardedge 60pos dl .100 blk pcb - 391-060-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-060-521-202-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 391-072-521-202
Send this link via E-Mail
Help With This Screen
