ANTENNA CHIP UWB 3.1-5.2GHZ - ANT1085-4R1-01A - RF and RFID
| Digi-Key Part Number | 445-3385-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ANT1085-4R1-01A | |||
| Description | ANTENNA CHIP UWB 3.1-5.2GHZ | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANT1085-4R1-01A |
| Vendor | TDK Corporation |
| Category | RF and RFID |
| Frequency | 3.1GHz ~ 5.2GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | 3 |
| Antenna Type | Chip |
| Height (Max) | 0.04" (1.2mm) |
| Termination | Chip |
| Gain | 2dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANT1085 4R1 01A ANT10854R101A 445 3385 2 ND 44533852ND 445-3385-2 |
ANT1085-4R1-01A Specification Sheet
ANTENNA CHIP UWB 3.1-5.2GHZ - ANT1085-4R1-01A (445-3385-2-ND) - RF and RFID
Related parts RF and RFID :ANTENNA CHIP UWB 3.1-5.2GHZ - ANT1085-4R1-01A
Order 'antenna chip uwb 3.1-5.2ghz - ANT1085-4R1-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3385-1-ND.
ANTENNA CHIP UWB 3.1-5.2GHZ - ANT1085-4R1-01A
Order 'antenna chip uwb 3.1-5.2ghz - ANT1085-4R1-01A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3385-2-ND.
ANTENNA CHIP UWB 3.1-5.2GHZ - ANT1085-4R1-01A
Order 'antenna chip uwb 3.1-5.2ghz - ANT1085-4R1-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3385-6-ND.
ANTENNA CHIP UWB 3.1 to 10.3 GHZ - 3100AT51A3900E
Order 'antenna chip uwb 3.1 to 10.3 ghz - 3100AT51A3900E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1014-1-ND.
ANTENNA CHIP UWB 3.1 TO 10.3 GHZ - 3100AT51A3900E
Order 'antenna chip uwb 3.1 to 10.3 ghz - 3100AT51A3900E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1014-2-ND.
ANTENNA CHIP UWB 3.1 to 10.3 GHZ - 3100AT51A3900E
Order 'antenna chip uwb 3.1 to 10.3 ghz - 3100AT51A3900E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1014-6-ND.
ANTENNA CHIP UWB 3.1 - 10.3 GHZ - 3100AT51A7200E
Order 'antenna chip uwb 3.1 - 10.3 ghz - 3100AT51A7200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1402-1-ND.
ANTENNA CHIP UWB 3.1 - 10.3 GHZ - 3100AT51A7200E
Order 'antenna chip uwb 3.1 - 10.3 ghz - 3100AT51A7200E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1402-2-ND.
ANTENNA CHIP UWB 3.1 - 10.3 GHZ - 3100AT51A7200E
Order 'antenna chip uwb 3.1 - 10.3 ghz - 3100AT51A7200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1402-6-ND.
ANTENNA CHIP UWB 2.3 - 2.7 GHZ - 2500AT44M0400E
Order 'antenna chip uwb 2.3 - 2.7 ghz - 2500AT44M0400E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1403-1-ND.
ANTENNA CHIP UWB 2.3 - 2.7 GHZ - 2500AT44M0400E
Order 'antenna chip uwb 2.3 - 2.7 ghz - 2500AT44M0400E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1403-2-ND.
ANTENNA CHIP UWB 2.3 - 2.7 GHZ - 2500AT44M0400E
Order 'antenna chip uwb 2.3 - 2.7 ghz - 2500AT44M0400E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1403-6-ND.
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3719-1-ND.
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3719-2-ND.
ANTENNA MULTILAYER 2.4GHZ SMD - ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3719-6-ND.
Send this link via E-Mail
Help With This Screen
