LED WHITE 10/1WATT 6500K ARRAY - OPA729WD
| Digi-Key Part Number | 365-1366-ND |
1 25 100 250 500 1000 2500 5000 10000 |
67.57000 49.14000 39.32010 37.79996 36.39996 35.09996 33.86532 32.75992 31.71004 |
Extended Price
67.57 1228.50 3932.01 9449.99 18199.98 35099.96 84663.30 163799.60 317100.40 |
| Manufacturer Part Number | OPA729WD | |||
| Description | LED WHITE 10/1WATT 6500K ARRAY | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA729WD |
| Vendor | TT Electronics/Optek Technology |
| Category | Optoelectronics |
| Color | White |
| Package / Case | Module with Connector |
| Packaging | - |
| Millicandela Rating | - |
| Voltage Rating | 18V |
| Wavelength | 6500K |
| Current - Test | 700mA |
| Lens Style/Size | Round with Domed Top |
| Viewing Angle | 40° |
| Lens Type | - |
| Luminous Flux | 480 lm |
| Mounting Type | Bolt-On |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA729WD OPA729WD 365 1366 ND 3651366ND 365-1366 |
OPA729WD Specification Sheet
LED WHITE 10/1WATT 6500K ARRAY - OPA729WD (365-1366-ND)
Related parts:LED WHITE 10/1WATT 6500K ARRAY - OPA729WD
Order 'led white 10/1watt 6500k array - OPA729WD' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1366-ND.
LED WHITE 10/1WATT 6500K ARRAY - OPA729W
Order 'led white 10/1watt 6500k array - OPA729W' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1365-ND.
LED WHITE 10/1WATT 6500K ARRAY - OPA740W23
Order 'led white 10/1watt 6500k array - OPA740W23' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1375-ND.
LED WHITE 12/1WATT 6500K ARRAY - OPA730W
Order 'led white 12/1watt 6500k array - OPA730W' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1367-ND.
LED WHITE 12/1WATT 6500K ARRAY - OPA730WD
Order 'led white 12/1watt 6500k array - OPA730WD' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1368-ND.
LED WHITE 20/1WATT 6500K ARRAY - OPA731W
Order 'led white 20/1watt 6500k array - OPA731W' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1369-ND.
LED WHITE 20/1WATT 6500K ARRAY - OPA731WD
Order 'led white 20/1watt 6500k array - OPA731WD' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1370-ND.
LED WHITE 3/1WATT 6500K ARRAY - OPA739W
Order 'led white 3/1watt 6500k array - OPA739W' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1373-ND.
LED WHITE 3/1WATT 6500K ARRAY - OPA739WD
Order 'led white 3/1watt 6500k array - OPA739WD' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1374-ND.
LED WHITE 12/1WATT 6500K ARRAY - OPA741W23
Order 'led white 12/1watt 6500k array - OPA741W23' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1376-ND.
LED WHITE 1 WATT 6500K ARRAY - OPA733W
Order 'led white 1 watt 6500k array - OPA733W' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1371-ND.
LED WHITE 1 WATT 6500K ARRAY - OPA733WD
Order 'led white 1 watt 6500k array - OPA733WD' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1372-ND.
LED WHITE 1 WATT 6500K ARRAY - OPA742W23
Order 'led white 1 watt 6500k array - OPA742W23' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1377-ND.
LED WHITE 10W 33MM ARRAY - OVTL09LGAW
Order 'led white 10w 33mm array - OVTL09LGAW' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1241-ND.
LED 515NM GRN 10W 29.15MM ARRAY - OVTL09LG3G
Order 'led 515nm grn 10w 29.15mm array - OVTL09LG3G' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1379-ND.
Send this link via E-Mail
Help With This Screen