CAP CER 680PF 3KV X7R 1808 - 302R29W681KV3E-****-SC - Capacitors
| Digi-Key Part Number | 709-1093-2-ND |
2000 6000 10000 |
.13800 .10800 .10200 |
Extended Price
276.00 648.00 1020.00 |
| Manufacturer Part Number | 302R29W681KV3E-****-SC | |||
| Description | CAP CER 680PF 3KV X7R 1808 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 302R29W681KV3E-****-SC |
| Vendor | Johanson Dielectrics Inc |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 250VAC |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Safety Series X2Y3 |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | PolyTerm® |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
302R29W681KV3E **** SC 302R29W681KV3E****SC 709 1093 2 ND 70910932ND 709-1093-2 |
302R29W681KV3E-****-SC Specification Sheet
CAP CER 680PF 3KV X7R 1808 - 302R29W681KV3E-****-SC (709-1093-2-ND) - Capacitors
Related parts Capacitors :CAP CER 680PF 3KV X7R 1808 - 302R29W681KV3E-****-SC
Order 'cap cer 680pf 3kv x7r 1808 - 302R29W681KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1093-2-ND.
CAP CER 680PF 3KV X7R 1808 - 302R29W681KV3E-****-SC
Order 'cap cer 680pf 3kv x7r 1808 - 302R29W681KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1093-1-ND.
CAP CER 680PF 3KV X7R 1808 - 302R29W681KV3E-****-SC
Order 'cap cer 680pf 3kv x7r 1808 - 302R29W681KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1093-6-ND.
CAP CER 1000PF 3KV X7R 1808 - 302R29W102KV3E-****-SC
Order 'cap cer 1000pf 3kv x7r 1808 - 302R29W102KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1094-2-ND.
CAP CER 470PF 3KV X7R 1808 - 302R29W471KV3E-****-SC
Order 'cap cer 470pf 3kv x7r 1808 - 302R29W471KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1091-2-ND.
CAP CER 680PF 5KV X7R 1808 - 502R29W681KV4E-****-SC
Order 'cap cer 680pf 5kv x7r 1808 - 502R29W681KV4E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1092-2-ND.
CAP CER 470PF 3KV X7R 1808 - 302R29W471KV3E-****-SC
Order 'cap cer 470pf 3kv x7r 1808 - 302R29W471KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1091-1-ND.
CAP CER 470PF 3KV X7R 1808 - 302R29W471KV3E-****-SC
Order 'cap cer 470pf 3kv x7r 1808 - 302R29W471KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1091-6-ND.
CAP CER 680PF 5KV X7R 1808 - 502R29W681KV4E-****-SC
Order 'cap cer 680pf 5kv x7r 1808 - 502R29W681KV4E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1092-1-ND.
CAP CER 680PF 5KV X7R 1808 - 502R29W681KV4E-****-SC
Order 'cap cer 680pf 5kv x7r 1808 - 502R29W681KV4E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1092-6-ND.
CAP CER 1000PF 3KV X7R 1808 - 302R29W102KV3E-****-SC
Order 'cap cer 1000pf 3kv x7r 1808 - 302R29W102KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1094-1-ND.
CAP CER 1000PF 3KV X7R 1808 - 302R29W102KV3E-****-SC
Order 'cap cer 1000pf 3kv x7r 1808 - 302R29W102KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1094-6-ND.
CAP CER 10PF 3KV NP0 1808 - 302R29N100JV3E-****-SC
Order 'cap cer 10pf 3kv np0 1808 - 302R29N100JV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1089-2-ND.
CAP CER 150PF 3KV NP0 1808 - 302R29N151KV3E-****-SC
Order 'cap cer 150pf 3kv np0 1808 - 302R29N151KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1090-2-ND.
CAP CER 470PF 3KV NP0 1808 - 302R29N471KV3E-****-SC
Order 'cap cer 470pf 3kv np0 1808 - 302R29N471KV3E-****-SC' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1095-2-ND.
Send this link via E-Mail
Help With This Screen