IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AMDREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-21864-1-ND |
1 25 100 250 500 1000 |
5.15000 4.12200 3.20600 3.04572 2.97700 2.91975 |
Extended Price
5.15 103.05 320.60 761.43 1488.50 2919.75 |
| Manufacturer Part Number | TLV2462AMDREP | |||
| Description | IC OPAMP GP R-R 6.4MHZ 8SOIC | |||
| Quantity Available | 3905 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2462AMDREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1.3nA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Input Offset | 150µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2462AMDREP TLV2462AMDREP 296 21864 1 ND 296218641ND 296-21864-1 |
TLV2462AMDREP Specification Sheet
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AMDREP (296-21864-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AMDREP
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21864-1-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AMDREP
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21864-6-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AMDREP
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AMDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21864-2-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDRQ1
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17738-1-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462CDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2434-1-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462CDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2434-6-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AIDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7557-1-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AIDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7557-6-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462IDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7562-1-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462IDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7562-6-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDREP
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22427-1-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDREP
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22427-6-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDRQ1
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17738-6-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQD
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12066-5-ND.
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462QD
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12068-5-ND.
Send this link via E-Mail
Help With This Screen
