135mAh Lithium Battery 3V Energizer Battery Company CR2320
BATTERY LITHIUM COIN 3 VOLT 23MM - CR2320 - Batteries
| Digi-Key Part Number | N038-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CR2320 | |||
| Description | BATTERY LITHIUM COIN 3 VOLT 23MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2320 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | Coin 23mm |
| Voltage - Rated | 3V |
| Capacity | 135mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Requires Holder |
| Size / Dimension | 0.91" Dia x 0.08" H (23.0mm x 2.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR2320 CR2320 N038 ND N038ND N038 |
CR2320 Specification Sheet
BATTERY LITHIUM COIN 3 VOLT 23MM - CR2320 (N038-ND) - Batteries
Related parts 135mAh Lithium Battery 3V Energizer Battery Company CR2320135mAh Lithium Battery 3V Energizer Battery Company CR2320
Order 'battery lithium coin 3 volt 23mm - CR2320' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N038-ND.
30mAh Lithium Battery 3V Energizer Battery Company CR1025
Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N031-ND.
55mAh Lithium Battery 3V Energizer Battery Company CR1616
Order 'battery lithium coin 3 volt 16mm - CR1616' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N034-ND.
79mAh Lithium Battery 3V Energizer Battery Company CR1620
Order 'battery lithium coin 3 volt 16mm - CR1620' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N035-ND.
130mAh Lithium Battery 3V Energizer Battery Company CR1632
Order 'battery lithium coin 3 volt 16mm - CR1632' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N036-ND.
58mAh Lithium Battery 3V Energizer Battery Company CR2012
Order 'battery lithium coin 3 volt 20mm - CR2012' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N037-ND.
80mAh Lithium Battery 3V Energizer Battery Company CR2016
Order 'battery lithium coin 3 volt 20mm - CR2016' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N138-ND.
170mAh Lithium Battery 3V Energizer Battery Company CR2025
Order 'battery lithium coin 3 volt 20mm - CR2025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N188-ND.
225mAh Lithium Battery 3V Energizer Battery Company CR2032
Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
1500mAh Lithium Battery 3V Energizer Battery Company EL123AP
Order 'battery lithium camera 3 volt - EL123AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N151-ND.
225mAh Lithium Battery 3V Panasonic - BSG CR2032-1HF
Order 'battery lithium coin 3v w/legs - CR2032-1HF' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number CR2032-1HF-ND.
29mAh Lithium Battery 3V Energizer Battery Company CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N032-ND.
40mAh Lithium Battery 3V Energizer Battery Company CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N033-ND.
265mAh Lithium Battery 3V Panasonic - BSG CR2330
Order 'battery lithium coin std 3v 23mm - CR2330' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P111-ND.
560mAh Lithium Battery 3V Panasonic - BSG CR2354
Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P117-ND.
Options for 135mAh Lithium Battery 3V Energizer Battery Company CR2320
Send this link via E-Mail
Help With This Screen
