Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics - 390069-3
ASSY,ME,ML,72 POS,.050, TIN - 390069-3 - Connectors, Interconnects
| Digi-Key Part Number | 390069-3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 390069-3 | |||
| Description | ASSY,ME,ML,72 POS,.050, TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 390069-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | - |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | - |
| Features | Board Guide |
| Height Above Board | 0.585" (14.86mm) |
| Mounting Type | Through Hole |
| Stacking Type | Single |
| Packaging | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
390069 3 3900693 |
390069-3 Specification Sheet
ASSY,ME,ML,72 POS,.050, TIN - 390069-3 (390069-3-ND) - Connectors, Interconnects
Related parts Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics - 390069-3Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics - 390069-3
Order 'assy,me,ml,72 pos,.050, tin - 390069-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390069-3-ND.
Tin-Lead Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 382437-3
Order 'conn sockets sip 3pos tin - 382437-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 382437-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1241891-3
Order 'conn header 3pos rt ang tin - 1241891-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1241891-3-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 146282-3
Order 'conn header b/a 3pos sl pcb tin - 146282-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146282-3-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644874-3
Order 'conn header 3pos mta-100 tin - 644874-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644874-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644875-3
Order 'conn header 3pos r/a .100 tin - 644875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644875-3-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 644892-3
Order 'conn header 3pos vert .100 tin - 644892-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644892-3-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 644894-3
Order 'conn header 3pos r/a .100 tin - 644894-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644894-3-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 647080-3
Order 'conn rcpt 3pos 24awg .100 tin - 647080-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647080-3-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 647106-3
Order 'conn header 3pos smd mta-100 tin - 647106-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647106-3-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 87655-3
Order 'conn header 3pos r/a tin - 87655-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87655-3-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640498-3
Order 'conn header .120 3pos pcb tin - 640498-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14222-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640501-3
Order 'conn header .120 9pos pcb tin - 640501-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14228-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640502-3
Order 'conn header .120 12pos pcb tin - 640502-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14230-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640503-3
Order 'conn header .120 15pos pcb tin - 640503-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14232-ND.
Options for Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics - 390069-3
Send this link via E-Mail
Help With This Screen
