IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2350TRHAT - Integrated Circuits (ICs)
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2350TRHAT
| Digi-Key Part Number | 296-21749-1-ND |
1 25 100 |
5.06000 4.05000 3.15000 |
Extended Price
5.06 101.25 315.00 |
| Manufacturer Part Number | MSP430F2350TRHAT | |||
| Description | IC MCU 16BIT 16K FLASH 40-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F2350TRHAT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8 + 256B) |
| RAM Size | 2K x 8 |
| Number of I /O | 32 |
| Package / Case | 40-QFN |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | Slope A/D |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | I²C, IrDA, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F2350TRHAT MSP430F2350TRHAT 296 21749 1 ND 296217491ND 296-21749-1 |
MSP430F2350TRHAT Specification Sheet
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2350TRHAT (296-21749-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2350TRHATIC MCU 16BIT 16K FLASH 40-QFN - MSP430F2350TRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2350TRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21749-1-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2350TRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2350TRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21749-2-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2252IRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2252IRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21451-1-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2252IRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2252IRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21451-2-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2254IRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2254IRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21453-1-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2254IRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2254IRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21453-2-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2254TRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2254TRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21455-1-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2254TRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2254TRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21455-2-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2350IRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2350IRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21748-1-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2350IRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2350IRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21748-2-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2254TRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2254TRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21455-6-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2252IRHAR
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2252IRHAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2252IRHAR-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2252TRHAR
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2252TRHAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2252TRHAR-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2252TRHAT
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2252TRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2252TRHAT-ND.
IC MCU 16BIT 16K FLASH 40-QFN - MSP430F2254IRHAR
Order 'ic mcu 16bit 16k flash 40-qfn - MSP430F2254IRHAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2254IRHAR-ND.
Options for Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F2350TRHAT
Send this link via E-Mail
Help With This Screen
