IC PLL CLOCK DVR 2.5V 28-TSSOP - CDCVF855PW
| Digi-Key Part Number | 296-21732-5-ND |
1 25 100 250 500 1000 5000 |
2.93000 2.34000 1.82000 1.72900 1.69000 1.65750 1.62500 |
Extended Price
2.93 58.50 182.00 432.25 845.00 1657.50 8125.00 |
| Manufacturer Part Number | CDCVF855PW | |||
| Description | IC PLL CLOCK DVR 2.5V 28-TSSOP | |||
| Quantity Available | 1305 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CDCVF855PW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Number of Outputs | 5 |
| Input | SSTL-2 |
| Output | SSTL-2 |
| Frequency-Max | 220MHz |
| Package / Case | 28-TSSOP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDCVF855PW CDCVF855PW 296 21732 5 ND 296217325ND 296-21732-5 |
CDCVF855PW Specification Sheet
IC PLL CLOCK DVR 2.5V 28-TSSOP - CDCVF855PW (296-21732-5-ND)
Related parts:IC PLL CLOCK DVR 2.5V 28-TSSOP - CDCVF855PW
Order 'ic pll clock dvr 2.5v 28-tssop - CDCVF855PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21732-5-ND.
IC PLL CLOCK DVR SSTL_2 28-TSSOP - PI6CV855-02LE
Order 'ic pll clock dvr sstl_2 28-tssop - PI6CV855-02LE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6CV855-02LE-ND.
IC PLL CLOCK DVR 3.3V 24-TSSOP - CDC2509BPW
Order 'ic pll clock dvr 3.3v 24-tssop - CDC2509BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20832-5-ND.
IC PLL CLOCK DVR 3.3V 48-TSSOP - CDC516DGG
Order 'ic pll clock dvr 3.3v 48-tssop - CDC516DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20833-5-ND.
IC PLL CLOCK DVR 3.3V 48-TSSOP - CDC516DGGG4
Order 'ic pll clock dvr 3.3v 48-tssop - CDC516DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC516DGGG4-ND.
IC PLL CLOCK DVR 3.3V 48-TSSOP - CDC516DGGRG4
Order 'ic pll clock dvr 3.3v 48-tssop - CDC516DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC516DGGRG4-ND.
IC PLL CLOCK DVR 10OUT 24-TSSOP - PI6C2510-133ELE
Order 'ic pll clock dvr 10out 24-tssop - PI6C2510-133ELE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2510-133ELE-ND.
IC PLL CLOCK DVR 10OUT 24-TSSOP - PI6C2510-133LE
Order 'ic pll clock dvr 10out 24-tssop - PI6C2510-133LE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2510-133LE-ND.
IC PLL CLOCK DVR 10OUT 24-TSSOP - PI6C2510ALE
Order 'ic pll clock dvr 10out 24-tssop - PI6C2510ALE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2510ALE-ND.
IC PLL CLOCK DVR 70MHZ 29PGA - TS88915TMR70
Order 'ic pll clock dvr 70mhz 29pga - TS88915TMR70' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS88915TMR70-ND.
IC PLL CLOCK DVR 70MHZ 28LCCC - TS88915TMW70
Order 'ic pll clock dvr 70mhz 28lccc - TS88915TMW70' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS88915TMW70-ND.
IC PLL CLOCK DVR 70MHZ 28LCCC - TS88915TVW100
Order 'ic pll clock dvr 70mhz 28lccc - TS88915TVW100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS88915TVW100-ND.
IC PLL CLOCK DVR 70MHZ 28LCCC - TS88915TVW70
Order 'ic pll clock dvr 70mhz 28lccc - TS88915TVW70' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS88915TVW70-ND.
IC PLL CLOCK DVR 2.5V 56-BGA - CDCVF857ZQLR
Order 'ic pll clock dvr 2.5v 56-bga - CDCVF857ZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21733-1-ND.
IC PLL CLOCK DVR 2.5V 56-BGA - CDCVF857ZQLR
Order 'ic pll clock dvr 2.5v 56-bga - CDCVF857ZQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21733-2-ND.
Send this link via E-Mail
Help With This Screen