IC 1.2-15V HI-IN LDO REG 8-SON - TPS715A01DRBT - Integrated Circuits (ICs)
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 80mA 1.2 ~ 15 V TPS715A01DRBT
| Digi-Key Part Number | 296-17614-6-ND |
1 25 100 |
1.45000 1.21000 .96800 |
Extended Price
1.45 30.25 96.80 |
| Manufacturer Part Number | TPS715A01DRBT | |||
| Description | IC 1.2-15V HI-IN LDO REG 8-SON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS715A01DRBT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SON |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Adjustable |
| Current - Output | 80mA |
| Voltage - Output | 1.2 ~ 15 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 24 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 160mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4203482; DRB; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS715A01DRBT TPS715A01DRBT 296 17614 6 ND 296176146ND 296-17614-6 |
TPS715A01DRBT Specification Sheet
IC 1.2-15V HI-IN LDO REG 8-SON - TPS715A01DRBT (296-17614-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 80mA 1.2 ~ 15 V TPS715A01DRBTIC 1.2-15V HI-IN LDO REG 8-SON - TPS715A01DRBT
Order 'ic 1.2-15v hi-in ldo reg 8-son - TPS715A01DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17614-1-ND.
IC 1.2-15V HI-IN LDO REG 8-SON - TPS715A01DRBT
Order 'ic 1.2-15v hi-in ldo reg 8-son - TPS715A01DRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17614-2-ND.
IC 1.2-15V HI-IN LDO REG 8-SON - TPS715A01DRBT
Order 'ic 1.2-15v hi-in ldo reg 8-son - TPS715A01DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17614-6-ND.
IC 3.3V HI-IN LDO REG 8-SON - TPS715A33DRBT
Order 'ic 3.3v hi-in ldo reg 8-son - TPS715A33DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17615-1-ND.
IC 3.3V HI-IN LDO REG 8-SON - TPS715A33DRBT
Order 'ic 3.3v hi-in ldo reg 8-son - TPS715A33DRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17615-2-ND.
IC 3.3V HI-IN LDO REG 8-SON - TPS715A33DRBT
Order 'ic 3.3v hi-in ldo reg 8-son - TPS715A33DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17615-6-ND.
IC LI+ CHARGER FRONT END 8-SON - BQ24316DSGR
Order 'ic li+ charger front end 8-son - BQ24316DSGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22613-2-ND.
IC LI+ CHARGER FRONT END 8-SON - BQ24314DSGR
Order 'ic li+ charger front end 8-son - BQ24314DSGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22998-2-ND.
IC LI+ CHARGER FRONT END 8-SON - BQ24300DSGR
Order 'ic li+ charger front end 8-son - BQ24300DSGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23075-2-ND.
IC LI+ CHARGER FRONT END 8-SON - BQ24304DSGR
Order 'ic li+ charger front end 8-son - BQ24304DSGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23076-2-ND.
IC LI+ CHARGER FRONT END 8-SON - BQ24314ADSGR
Order 'ic li+ charger front end 8-son - BQ24314ADSGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23340-2-ND.
IC LI+ CHARGER FRONT END 8-SON - BQ24315DSGR
Order 'ic li+ charger front end 8-son - BQ24315DSGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23341-2-ND.
IC LI+ CHARGER FRONT END 8-SON - BQ24380DSGR
Order 'ic li+ charger front end 8-son - BQ24380DSGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23385-2-ND.
IC LI+ CHARGER FRONT END 8-SON - BQ24381DSGR
Order 'ic li+ charger front end 8-son - BQ24381DSGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23444-2-ND.
IC LI+ CHARGER FRONT END 8-SON - BQ24305DSGT
Order 'ic li+ charger front end 8-son - BQ24305DSGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23518-2-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 80mA 1.2 ~ 15 V TPS715A01DRBT
Send this link via E-Mail
Help With This Screen
