Keywords:





CAP TANT .68UF 25V 10% SMD - 293D684X9025B2TE3 - Capacitors

Digi-Key Part Number 293D684X9025B2TE3-ND
Price Break
2000
Unit Price
.08500
Extended Price
170.00
Manufacturer Part Number293D684X9025B2TE3
DescriptionCAP TANT .68UF 25V 10% SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information293D684X9025B2TE3
VendorVishay/Sprague
CategoryCapacitors
Capacitance0.68µF
Voltage - Rated 25V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 293D684X9025B2TE3
293D684X9025B2TE3

293D684X9025B2TE3 Specification Sheet

Image of CAP TANT .68UF 25V 10% SMD - 293D684X9025B2TE3

CAP TANT .68UF 25V 10% SMD - 293D684X9025B2TE3 (293D684X9025B2TE3-ND) - Capacitors

Related parts Capacitors :
CAP TANT .68UF 25V 10% SMD - 293D684X9025B2TE3
 Order 'cap tant .68uf 25v 10% smd - 293D684X9025B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D684X9025B2TE3-ND.
CAP TANT .68UF 25V 10% SMD - 293D684X9025A2TE3
 Order 'cap tant .68uf 25v 10% smd - 293D684X9025A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D684X9025A2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 293D685X9025B2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9025B2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 293D685X9025C2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9025C2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 293D685X9025D2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9025D2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 592D685X9025C2T15H
 Order 'cap tant 6.8uf 25v 10% smd - 592D685X9025C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D685X9025C2T15H-ND.
CAP TANT 6.8UF 25V 10% SMD - 592D685X9025D2T15H
 Order 'cap tant 6.8uf 25v 10% smd - 592D685X9025D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D685X9025D2T15H-ND.
CAP TANT 68UF 25V 10% SMD - 592D686X9025R2T20H
 Order 'cap tant 68uf 25v 10% smd - 592D686X9025R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X9025R2T20H-ND.
CAP TANT 6.8UF 25V 10% SMD - 593D685X9025C2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 593D685X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D685X9025C2TE3-ND.
CAP TANT 68UF 25V 10% SMD - 594D686X9025D2T
 Order 'cap tant 68uf 25v 10% smd - 594D686X9025D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D686X9025D2T-ND.
CAP TANT 68UF 25V 10% SMD - 594D686X9025R2T
 Order 'cap tant 68uf 25v 10% smd - 594D686X9025R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D686X9025R2T-ND.
CAP TANT .68UF 25V 10% SMD - 595D684X9025A2T
 Order 'cap tant .68uf 25v 10% smd - 595D684X9025A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D684X9025A2T-ND.
CAP TANT 68UF 25V 10% SMD - 595D686X9025D2T
 Order 'cap tant 68uf 25v 10% smd - 595D686X9025D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D686X9025D2T-ND.
CAP TANT 68UF 25V 10% SMD - 595D686X9025R2T
 Order 'cap tant 68uf 25v 10% smd - 595D686X9025R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D686X9025R2T-ND.
CAP TANT 6.8UF 25V 10% SMD - 893D685X9025C2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 893D685X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 893D685X9025C2TE3-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT .68UF 25V 10% SMD - 293D684X9025B2TE3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT .68UF 25V 10% SMD - 293D684X9025A2TE3 Next: CAP TANT .68UF 25V 10% SMD - 595D684X9025A2T
CAP TANT .68UF 25V 10% SMD - 293D684X9025B2TE3