CAP TANT .22UF 35V 20% SMD - 293D224X0035B2TE3 - Capacitors
| Digi-Key Part Number | 293D224X0035B2TE3-ND |
2000 |
.08041 |
Extended Price
160.82 |
| Manufacturer Part Number | 293D224X0035B2TE3 | |||
| Description | CAP TANT .22UF 35V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 293D224X0035B2TE3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 3528-21 |
| Capacitance | 0.220 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 35.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
293D224X0035B2TE3 293D224X0035B2TE3 |
293D224X0035B2TE3 Specification Sheet
CAP TANT .22UF 35V 20% SMD - 293D224X0035B2TE3 (293D224X0035B2TE3-ND) - Capacitors
Related parts Capacitors:CAP TANT .22UF 35V 20% SMD - 293D224X0035B2TE3
Order 'cap tant .22uf 35v 20% smd - 293D224X0035B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D224X0035B2TE3-ND.
CAP TANT .22UF 35V 20% SMD - 293D224X0035A2TE3
Order 'cap tant .22uf 35v 20% smd - 293D224X0035A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D224X0035A2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 293D225X0035B2TE3
Order 'cap tant 2.2uf 35v 20% smd - 293D225X0035B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D225X0035B2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 293D225X0035C2TE3
Order 'cap tant 2.2uf 35v 20% smd - 293D225X0035C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D225X0035C2TE3-ND.
CAP TANT 22UF 35V 20% SMD - 293D226X0035E2TE3
Order 'cap tant 22uf 35v 20% smd - 293D226X0035E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D226X0035E2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 593D225X0035B2TE3
Order 'cap tant 2.2uf 35v 20% smd - 593D225X0035B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D225X0035B2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 593D225X0035C2TE3
Order 'cap tant 2.2uf 35v 20% smd - 593D225X0035C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D225X0035C2TE3-ND.
CAP TANT 22UF 35V 20% SMD - 593D226X0035D2TE3
Order 'cap tant 22uf 35v 20% smd - 593D226X0035D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D226X0035D2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 594D225X0035B2T
Order 'cap tant 2.2uf 35v 20% smd - 594D225X0035B2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 594D225X0035B2T-ND.
CAP TANT 22UF 35V 20% SMD - 594D226X0035D2T
Order 'cap tant 22uf 35v 20% smd - 594D226X0035D2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 594D226X0035D2T-ND.
CAP TANT 2.2UF 35V 20% SMD - 595D225X0035B2T
Order 'cap tant 2.2uf 35v 20% smd - 595D225X0035B2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D225X0035B2T-ND.
CAP TANT 22UF 35V 20% SMD - 595D226X0035D2T
Order 'cap tant 22uf 35v 20% smd - 595D226X0035D2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D226X0035D2T-ND.
CAP TANT 22UF 35V 20% SMD - 595D226X0035R2T
Order 'cap tant 22uf 35v 20% smd - 595D226X0035R2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D226X0035R2T-ND.
CAP TANT 22UF 35V 20% SMD - 593D226X0035E2TE3
Order 'cap tant 22uf 35v 20% smd - 593D226X0035E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1032-1-ND.
CAP TANT 22UF 35V 20% SMD - 593D226X0035E2TE3
Order 'cap tant 22uf 35v 20% smd - 593D226X0035E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1032-2-ND.
Send this link via E-Mail
Help With This Screen