CAP TANT .15UF 50V 10% SMD - 293D154X9050B2TE3
| Digi-Key Part Number | 293D154X9050B2TE3-ND |
2000 |
.10098 |
Extended Price
201.96 |
| Manufacturer Part Number | 293D154X9050B2TE3 | |||
| Description | CAP TANT .15UF 50V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 293D154X9050B2TE3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 3528-21 |
| Capacitance | 0.150 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
293D154X9050B2TE3 293D154X9050B2TE3 |
293D154X9050B2TE3 Specification Sheet
CAP TANT .15UF 50V 10% SMD - 293D154X9050B2TE3 (293D154X9050B2TE3-ND)
Related parts:CAP TANT .15UF 50V 10% SMD - 293D154X9050B2TE3
Order 'cap tant .15uf 50v 10% smd - 293D154X9050B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D154X9050B2TE3-ND.
CAP TANT .15UF 50V 10% SMD - 293D154X9050A2TE3
Order 'cap tant .15uf 50v 10% smd - 293D154X9050A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D154X9050A2TE3-ND.
CAP TANT 1.5UF 50V 10% SMD - 293D155X9050C2TE3
Order 'cap tant 1.5uf 50v 10% smd - 293D155X9050C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D155X9050C2TE3-ND.
CAP TANT 1.5UF 50V 10% SMD - 293D155X9050D2TE3
Order 'cap tant 1.5uf 50v 10% smd - 293D155X9050D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D155X9050D2TE3-ND.
CAP TANT 1.5UF 50V 10% SMD - 593D155X9050C2TE3
Order 'cap tant 1.5uf 50v 10% smd - 593D155X9050C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D155X9050C2TE3-ND.
CAP TANT 1.5UF 50V 10% SMD - 595D155X9050C2T
Order 'cap tant 1.5uf 50v 10% smd - 595D155X9050C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D155X9050C2T-ND.
CAP TANT 15UF 50V 10% SMD - 595D156X9050R2T
Order 'cap tant 15uf 50v 10% smd - 595D156X9050R2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D156X9050R2T-ND.
CAP TANT 15UF 50V 10% SMD - 594D156X9050R2T
Order 'cap tant 15uf 50v 10% smd - 594D156X9050R2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1009-2-ND.
CAP TANT 1.5UF 50V 10% SMD - 893D155X9050C2TE3
Order 'cap tant 1.5uf 50v 10% smd - 893D155X9050C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 893D155X9050C2TE3-ND.
CAP TANT 1.5UF 50V 10% SMD - TR3C155K050C1500
Order 'cap tant 1.5uf 50v 10% smd - TR3C155K050C1500' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number TR3C155K050C1500-ND.
CAP TANT 15UF 50V 10% SMD - 594D156X9050R2T
Order 'cap tant 15uf 50v 10% smd - 594D156X9050R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1009-1-ND.
CAP TANT 15UF 50V 10% SMD - 594D156X9050R2T
Order 'cap tant 15uf 50v 10% smd - 594D156X9050R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1009-6-ND.
CAP TANT 1.5UF 50V 10% SMD - TR3B155K050C2000
Order 'cap tant 1.5uf 50v 10% smd - TR3B155K050C2000' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1544-2-ND.
CAP TANT 1.5UF 50V 10% SMD - TR3B155K050C2000
Order 'cap tant 1.5uf 50v 10% smd - TR3B155K050C2000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1544-1-ND.
CAP TANT 1.5UF 50V 10% SMD - TR3B155K050C2000
Order 'cap tant 1.5uf 50v 10% smd - TR3B155K050C2000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1544-6-ND.
Send this link via E-Mail
Help With This Screen