Keywords:





CAP TANT 100UF 4V 10% SMD - 293D107X9004D2TE3 - Capacitors

100µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V 293D107X9004D2TE3

Digi-Key Part Number 293D107X9004D2TE3-ND
Price Break
500
Unit Price
.21760
Extended Price
108.80
Manufacturer Part Number293D107X9004D2TE3
DescriptionCAP TANT 100UF 4V 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 100µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V 293D107X9004D2TE3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V 293D107X9004D2TE3
Technical/Catalog Information293D107X9004D2TE3
VendorVishay/Sprague
CategoryCapacitors
Capacitance100µF
Voltage - Rated 4V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)700.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 293D107X9004D2TE3
293D107X9004D2TE3

293D107X9004D2TE3 Specification Sheet

Image of CAP TANT 100UF 4V 10% SMD - 293D107X9004D2TE3

CAP TANT 100UF 4V 10% SMD - 293D107X9004D2TE3 (293D107X9004D2TE3-ND) - Capacitors

Related parts 100µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V 293D107X9004D2TE3
CAP TANT 100UF 4V 10% SMD - 293D107X9004D2TE3
 Order 'cap tant 100uf 4v 10% smd - 293D107X9004D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X9004D2TE3-ND.
CAP TANT 100UF 4V 10% SMD - 293D107X9004B2TE3
 Order 'cap tant 100uf 4v 10% smd - 293D107X9004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X9004B2TE3-ND.
CAP TANT 100UF 4V 10% SMD - 293D107X9004C2TE3
 Order 'cap tant 100uf 4v 10% smd - 293D107X9004C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X9004C2TE3-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004A2T12H
 Order 'cap tant 100uf 4v 10% smd - 592D107X9004A2T12H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004A2T12H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004B2T20H
 Order 'cap tant 100uf 4v 10% smd - 592D107X9004B2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004B2T20H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004C2T15H
 Order 'cap tant 100uf 4v 10% smd - 592D107X9004C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004C2T15H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004D2T15H
 Order 'cap tant 100uf 4v 10% smd - 592D107X9004D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004D2T15H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004R2T15H
 Order 'cap tant 100uf 4v 10% smd - 592D107X9004R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004R2T15H-ND.
CAP TANT 100UF 4V 10% SMD - 593D107X9004B2TE3
 Order 'cap tant 100uf 4v 10% smd - 593D107X9004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D107X9004B2TE3-ND.
CAP TANT 100UF 4V 10% SMD - 595D107X9004A2T
 Order 'cap tant 100uf 4v 10% smd - 595D107X9004A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D107X9004A2T-ND.
CAP TANT 100UF 4V 10% SMD - 595D107X9004B2T
 Order 'cap tant 100uf 4v 10% smd - 595D107X9004B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D107X9004B2T-ND.
CAP TANT 100UF 4V 10% SMD - TR3B107K004C0450
 Order 'cap tant 100uf 4v 10% smd - TR3B107K004C0450' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3B107K004C0450-ND.
CAP TANT 100UF 4V 10% SMD - TR3C107K004C0225
 Order 'cap tant 100uf 4v 10% smd - TR3C107K004C0225' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3C107K004C0225-ND.
CAP TANT 100UF 4V 10% SMD - TR3A107K004C1000
 Order 'cap tant 100uf 4v 10% smd - TR3A107K004C1000' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1451-2-ND.
CAP TANT 100UF 4V 10% SMD - TR3A107K004C1000
 Order 'cap tant 100uf 4v 10% smd - TR3A107K004C1000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1451-1-ND.

Options for 100µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V 293D107X9004D2TE3
Send this link via E-Mail
Help With This Screen

CAP TANT 100UF 4V 10% SMD - 293D107X9004D2TE3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 100UF 4V 10% SMD - 293D107X9004C2TE3 Next: CAP TANT 100UF 4V 10% SMD - 591D107X9004D2T15H
CAP TANT 100UF 4V 10% SMD - 293D107X9004D2TE3