CAP TANT .1UF 25V 10% SMD - 293D104X9025A2TE3
| Digi-Key Part Number | 293D104X9025A2TE3-ND |
2000 |
.05984 |
Extended Price
119.68 |
| Manufacturer Part Number | 293D104X9025A2TE3 | |||
| Description | CAP TANT .1UF 25V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 293D104X9025A2TE3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 3216-18 |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 25.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
293D104X9025A2TE3 293D104X9025A2TE3 |
293D104X9025A2TE3 Specification Sheet
CAP TANT .1UF 25V 10% SMD - 293D104X9025A2TE3 (293D104X9025A2TE3-ND)
Related parts:CAP TANT .1UF 25V 10% SMD - 293D104X9025A2TE3
Order 'cap tant .1uf 25v 10% smd - 293D104X9025A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D104X9025A2TE3-ND.
CAP TANT 1.0UF 25V 10% SMD - 293D105X9025B2TE3
Order 'cap tant 1.0uf 25v 10% smd - 293D105X9025B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D105X9025B2TE3-ND.
CAP TANT 1.5UF 25V 10% SMD - 293D155X9025A2TE3
Order 'cap tant 1.5uf 25v 10% smd - 293D155X9025A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D155X9025A2TE3-ND.
CAP TANT 1.5UF 25V 10% SMD - 293D155X9025B2TE3
Order 'cap tant 1.5uf 25v 10% smd - 293D155X9025B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D155X9025B2TE3-ND.
CAP TANT 1.5UF 25V 10% SMD - 293D155X9025C2TE3
Order 'cap tant 1.5uf 25v 10% smd - 293D155X9025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D155X9025C2TE3-ND.
CAP TANT 15UF 25V 10% SMD - 293D156X9025C2TE3
Order 'cap tant 15uf 25v 10% smd - 293D156X9025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D156X9025C2TE3-ND.
CAP TANT 2.2UF 25V 10% SMD - 293D225X9025C2TE3
Order 'cap tant 2.2uf 25v 10% smd - 293D225X9025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D225X9025C2TE3-ND.
CAP TANT .33UF 25V 10% SMD - 293D334X9025A2TE3
Order 'cap tant .33uf 25v 10% smd - 293D334X9025A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D334X9025A2TE3-ND.
CAP TANT 3.3UF 25V 10% SMD - 293D335X9025B2TE3
Order 'cap tant 3.3uf 25v 10% smd - 293D335X9025B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9025B2TE3-ND.
CAP TANT 3.3UF 25V 10% SMD - 293D335X9025C2TE3
Order 'cap tant 3.3uf 25v 10% smd - 293D335X9025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9025C2TE3-ND.
CAP TANT 4.7UF 25V 10% SMD - 293D475X9025D2TE3
Order 'cap tant 4.7uf 25v 10% smd - 293D475X9025D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D475X9025D2TE3-ND.
CAP TANT .68UF 25V 10% SMD - 293D684X9025A2TE3
Order 'cap tant .68uf 25v 10% smd - 293D684X9025A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D684X9025A2TE3-ND.
CAP TANT .68UF 25V 10% SMD - 293D684X9025B2TE3
Order 'cap tant .68uf 25v 10% smd - 293D684X9025B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D684X9025B2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 293D685X9025B2TE3
Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D685X9025B2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 293D685X9025C2TE3
Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D685X9025C2TE3-ND.
Send this link via E-Mail
Help With This Screen