3.6pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R6CV4T
CAP CER 3.6PF 250V S 0603 UHI Q - 251R14S3R6CV4T
| Digi-Key Part Number | 712-1349-2-ND |
4000 12000 24000 |
.03888 .03240 .02873 |
Extended Price
155.52 388.80 689.52 |
| Manufacturer Part Number | 251R14S3R6CV4T | |||
| Description | CAP CER 3.6PF 250V S 0603 UHI Q | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 251R14S3R6CV4T |
| Vendor | Johanson Technology Inc |
| Category | Capacitors |
| Capacitance | 3.6pF |
| Voltage - Rated | 250V |
| Tolerance | ±0.25pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
251R14S3R6CV4T 251R14S3R6CV4T 712 1349 2 ND 71213492ND 712-1349-2 |
CAP CER 3.6PF 250V S 0603 UHI Q - 251R14S3R6CV4T (712-1349-2-ND)
Related parts 3.6pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R6CV4T3.6pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R6CV4T
Order 'cap cer 3.6pf 250v s 0603 uhi q - 251R14S3R6CV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1349-2-ND.
3.6pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R6CV4T
Order 'cap cer 3.6pf 250v s 0603 uhi q - 251R14S3R6CV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1349-1-ND.
3.6pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R6CV4T
Order 'cap cer 3.6pf 250v s 0603 uhi q - 251R14S3R6CV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1349-6-ND.
36pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S360GV4T
Order 'cap cer 36pf 250v s 0603 uhi q - 251R14S360GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1343-2-ND.
36pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S360JV4T
Order 'cap cer 36pf 250v s 0603 uhi q - 251R14S360JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1344-2-ND.
3.6pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R6BV4T
Order 'cap cer 3.6pf 250v s 0603 uhi q - 251R14S3R6BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1170-1-ND.
3.6pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R6BV4T
Order 'cap cer 3.6pf 250v s 0603 uhi q - 251R14S3R6BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1170-2-ND.
3.6pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R6BV4T
Order 'cap cer 3.6pf 250v s 0603 uhi q - 251R14S3R6BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1170-6-ND.
36pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S360GV4T
Order 'cap cer 36pf 250v s 0603 uhi q - 251R14S360GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1343-1-ND.
36pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S360GV4T
Order 'cap cer 36pf 250v s 0603 uhi q - 251R14S360GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1343-6-ND.
36pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S360JV4T
Order 'cap cer 36pf 250v s 0603 uhi q - 251R14S360JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1344-1-ND.
36pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S360JV4T
Order 'cap cer 36pf 250v s 0603 uhi q - 251R14S360JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1344-6-ND.
36pF Ceramic Capacitor Johanson Technology Inc (VA) 0805 (2012 metric) 250V 251R15S360JV4E
Order 'cap cer 36pf 250v s 0805 uhi q - 251R15S360JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1387-1-ND.
36pF Ceramic Capacitor Johanson Technology Inc 0805 (2012 metric) 250V 251R15S360JV4E
Order 'cap cer 36pf 250v s 0805 uhi q - 251R15S360JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1387-2-ND.
36pF Ceramic Capacitor Johanson Technology Inc (VA) 0805 (2012 metric) 250V 251R15S360JV4E
Order 'cap cer 36pf 250v s 0805 uhi q - 251R15S360JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1387-6-ND.
Options for 3.6pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R6CV4T
Send this link via E-Mail
Help With This Screen
