58mAh Lithium Battery 3V Energizer Battery Company CR2012
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2012 - Batteries
| Digi-Key Part Number | N037-ND |
1 10 50 100 250 500 1000 2500 5000 |
1.18000 1.05800 .94000 .82250 .75200 .70500 .64625 .59925 .58750 |
Extended Price
1.18 10.58 47.00 82.25 188.00 352.50 646.25 1498.12 2937.50 |
| Manufacturer Part Number | CR2012 | |||
| Description | BATTERY LITHIUM COIN 3 VOLT 20MM | |||
| Quantity Available | 1834 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2012 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | Coin 20mm |
| Voltage - Rated | 3V |
| Capacity | 58mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Requires Holder |
| Size / Dimension | 0.79" Dia x 0.05" H (20.0mm x 1.3mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR2012 CR2012 N037 ND N037ND N037 |
CR2012 Specification Sheet
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2012 (N037-ND) - Batteries
Related parts 58mAh Lithium Battery 3V Energizer Battery Company CR201258mAh Lithium Battery 3V Energizer Battery Company CR2012
Order 'battery lithium coin 3 volt 20mm - CR2012' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N037-ND.
80mAh Lithium Battery 3V Energizer Battery Company CR2016
Order 'battery lithium coin 3 volt 20mm - CR2016' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N138-ND.
170mAh Lithium Battery 3V Energizer Battery Company CR2025
Order 'battery lithium coin 3 volt 20mm - CR2025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N188-ND.
225mAh Lithium Battery 3V Energizer Battery Company CR2032
Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
135mAh Lithium Battery 3V Energizer Battery Company CR2320
Order 'battery lithium coin 3 volt 23mm - CR2320' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N038-ND.
30mAh Lithium Battery 3V Energizer Battery Company CR1025
Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N031-ND.
55mAh Lithium Battery 3V Energizer Battery Company CR1616
Order 'battery lithium coin 3 volt 16mm - CR1616' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N034-ND.
79mAh Lithium Battery 3V Energizer Battery Company CR1620
Order 'battery lithium coin 3 volt 16mm - CR1620' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N035-ND.
130mAh Lithium Battery 3V Energizer Battery Company CR1632
Order 'battery lithium coin 3 volt 16mm - CR1632' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N036-ND.
1500mAh Lithium Battery 3V Energizer Battery Company EL123AP
Order 'battery lithium camera 3 volt - EL123AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N151-ND.
800mAh Lithium Battery 3V Energizer Battery Company EL1CR2BP
Order 'battery lithium camera 3 volt - EL1CR2BP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N157-ND.
40mAh Lithium Battery 3V Energizer Battery Company CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N033-ND.
29mAh Lithium Battery 3V Energizer Battery Company CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N032-ND.
620mAh Lithium Battery 3V Energizer Battery Company CR2450
Order 'battery lithium coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N340-ND.
290mAh Lithium Battery 3V Energizer Battery Company CR2430
Order 'battery lithium coin 3v 24.5mm - CR2430' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N603-ND.
Options for 58mAh Lithium Battery 3V Energizer Battery Company CR2012
Send this link via E-Mail
Help With This Screen
