CAP CER 2.2UF 50V X7R 2225 - 22255C225KAJ2A - Capacitors
| Digi-Key Part Number | 22255C225KAJ2A-ND |
1000 |
1.48750 |
Extended Price
1487.50 |
| Manufacturer Part Number | 22255C225KAJ2A | |||
| Description | CAP CER 2.2UF 50V X7R 2225 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22255C225KAJ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22255C225KAJ2A 22255C225KAJ2A |
22255C225KAJ2A Specification Sheet
CAP CER 2.2UF 50V X7R 2225 - 22255C225KAJ2A (22255C225KAJ2A-ND) - Capacitors
Related parts Capacitors :CAP CER 2.2UF 50V X7R 2225 - 22255C225KAJ2A
Order 'cap cer 2.2uf 50v x7r 2225 - 22255C225KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C225KAJ2A-ND.
CAP CER .22UF 50V X7R 2225 - 22255C224KAT2A
Order 'cap cer .22uf 50v x7r 2225 - 22255C224KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C224KAT2A-ND.
CAP CER 2.2UF 50V X7R 10% 2225 - LD145C225KAB2A
Order 'cap cer 2.2uf 50v x7r 10% 2225 - LD145C225KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD145C225KAB2A-ND.
CAP CER .10UF 50V X7R 2225 - 22255C104KAT2A
Order 'cap cer .10uf 50v x7r 2225 - 22255C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C104KAT2A-ND.
CAP CER 1.0UF 50V X7R 2225 - 22255C105JAT2A
Order 'cap cer 1.0uf 50v x7r 2225 - 22255C105JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C105JAT2A-ND.
CAP CER 1.0UF 50V X7R 2225 - 22255C105KAT2A
Order 'cap cer 1.0uf 50v x7r 2225 - 22255C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5788-2-ND.
CAP CER 1.0UF 50V X7R 2225 - 22255C105KAT4A
Order 'cap cer 1.0uf 50v x7r 2225 - 22255C105KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C105KAT4A-ND.
CAP CER 1.0UF 50V X7R 2225 - 22255C105MAT2A
Order 'cap cer 1.0uf 50v x7r 2225 - 22255C105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C105MAT2A-ND.
CAP CER 1.0UF 50V X7R 2225 - 22255C105MAT4A
Order 'cap cer 1.0uf 50v x7r 2225 - 22255C105MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C105MAT4A-ND.
CAP CER .33UF 50V X7R 2225 - 22255C334KAT2A
Order 'cap cer .33uf 50v x7r 2225 - 22255C334KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C334KAT2A-ND.
CAP CER .33UF 50V X7R 2225 - 22255C334MAT2A
Order 'cap cer .33uf 50v x7r 2225 - 22255C334MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C334MAT2A-ND.
CAP CER .47UF 50V X7R 2225 - 22255C474KAT4A
Order 'cap cer .47uf 50v x7r 2225 - 22255C474KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C474KAT4A-ND.
CAP CER 68000PF 50V X7R 2225 - 22255C683KAT2A
Order 'cap cer 68000pf 50v x7r 2225 - 22255C683KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C683KAT2A-ND.
CAP CER .68UF 50V X7R 2225 - 22255C684KAT2A
Order 'cap cer .68uf 50v x7r 2225 - 22255C684KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C684KAT2A-ND.
CAP CER 2.2UF 50V X7R 2225 FT - C2225X225K5RACTU
Order 'cap cer 2.2uf 50v x7r 2225 ft - C2225X225K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5536-1-ND.
Send this link via E-Mail
Help With This Screen
