Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1.0UF 50V X7R 2225 - 22255C105KAT4A

Digi-Key Part Number 22255C105KAT4A-ND
Price Break
4000
Unit Price
1.13800
Extended Price
4552.00
Manufacturer Part Number22255C105KAT4A
DescriptionCAP CER 1.0UF 50V X7R 2225
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information22255C105KAT4A
VendorAVX Corporation
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated50V
Tolerance±10%
Package / Case2225 (5664 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22255C105KAT4A
22255C105KAT4A

22255C105KAT4A Specification Sheet

Image of CAP CER 1.0UF 50V X7R 2225 - 22255C105KAT4A

CAP CER 1.0UF 50V X7R 2225 - 22255C105KAT4A (22255C105KAT4A-ND)

Related parts:
CAP CER 1.0UF 50V X7R 2225 - 22255C105KAT4A
 Order 'cap cer 1.0uf 50v x7r 2225 - 22255C105KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255C105KAT4A-ND.
CAP CER 1UF 10% 50V X7R 2220 - 22205C105KAT9A
 Order 'cap cer 1uf 10% 50v x7r 2220 - 22205C105KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105KAT9A-ND.
CAP CER 1UF 10% 50V X7R 2220 - 22205C105KATME
 Order 'cap cer 1uf 10% 50v x7r 2220 - 22205C105KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105KATME-ND.
CAP CER 1UF 20% 50V X7R 2220 - 22205C105MAT1A
 Order 'cap cer 1uf 20% 50v x7r 2220 - 22205C105MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105MAT1A-ND.
CAP CER 1UF 20% 50V X7R 2220 - 22205C105MAT9A
 Order 'cap cer 1uf 20% 50v x7r 2220 - 22205C105MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105MAT9A-ND.
CAP CER 1.2UF 10% 50V X7R 2220 - 22205C125KAT1A
 Order 'cap cer 1.2uf 10% 50v x7r 2220 - 22205C125KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C125KAT1A-ND.
CAP CER 1.5UF 10% 50V X7R 2220 - 22205C155KAT1A
 Order 'cap cer 1.5uf 10% 50v x7r 2220 - 22205C155KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C155KAT1A-ND.
CAP CER .47UF 10% 50V X7R 2220 - 22205C474KAT1A
 Order 'cap cer .47uf 10% 50v x7r 2220 - 22205C474KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C474KAT1A-ND.
CAP CER .47UF 10% 50V X7R 2220 - 22205C474KAT9A
 Order 'cap cer .47uf 10% 50v x7r 2220 - 22205C474KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C474KAT9A-ND.
CAP CER .68UF 10% 50V X7R 2220 - 22205C684KA11A
 Order 'cap cer .68uf 10% 50v x7r 2220 - 22205C684KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684KA11A-ND.
CAP CER .68UF 10% 50V X7R 2220 - 22205C684KA19A
 Order 'cap cer .68uf 10% 50v x7r 2220 - 22205C684KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684KA19A-ND.
CAP CER .68UF 10% 50V X7R 2220 - 22205C684KAT1A
 Order 'cap cer .68uf 10% 50v x7r 2220 - 22205C684KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684KAT1A-ND.
CAP CER .68UF 10% 50V X7R 2220 - 22205C684KAT3A
 Order 'cap cer .68uf 10% 50v x7r 2220 - 22205C684KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684KAT3A-ND.
CAP CER .68UF 20% 50V X7R 2220 - 22205C684MAT1A
 Order 'cap cer .68uf 20% 50v x7r 2220 - 22205C684MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684MAT1A-ND.
CAP CER .15UF 10% 200V X7R 2225 - 22252C154KAT9A
 Order 'cap cer .15uf 10% 200v x7r 2225 - 22252C154KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22252C154KAT9A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1.0UF 50V X7R 2225 - 22255C105KAT2A Next: CAP CER 1.0UF 50V X7R 2225 - 22255C105MAT2A