CAP CER 22000PF 50V NP0 2225 - 22255A223JAT9A
| Digi-Key Part Number | 22255A223JAT9A-ND |
1000 |
.87500 |
Extended Price
875.00 |
| Manufacturer Part Number | 22255A223JAT9A | |||
| Description | CAP CER 22000PF 50V NP0 2225 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22255A223JAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22255A223JAT9A 22255A223JAT9A |
22255A223JAT9A Specification Sheet
CAP CER 22000PF 50V NP0 2225 - 22255A223JAT9A (22255A223JAT9A-ND)
Related parts:CAP CER 22000PF 50V NP0 2225 - 22255A223JAT9A
Order 'cap cer 22000pf 50v np0 2225 - 22255A223JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255A223JAT9A-ND.
CAP CER 22000PF 50V NP0 AXIAL - MA505A223JAA
Order 'cap cer 22000pf 50v np0 axial - MA505A223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA505A223JAA-ND.
CAP CER 22000PF 50V NP0 1812 - 18125A223GAT2A
Order 'cap cer 22000pf 50v np0 1812 - 18125A223GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18125A223GAT2A-ND.
CAP CER 10000PF 50V NP0 2225 - 22255A103JAT4A
Order 'cap cer 10000pf 50v np0 2225 - 22255A103JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255A103JAT4A-ND.
CAP CER .10UF 50V NP0 2225 - 22255A104FAT2A
Order 'cap cer .10uf 50v np0 2225 - 22255A104FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255A104FAT2A-ND.
CAP CER .10UF 50V NP0 2225 - 22255A104KAT2A
Order 'cap cer .10uf 50v np0 2225 - 22255A104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255A104KAT2A-ND.
CAP CER 27000PF 50V NP0 2225 - 22255A273FAT2A
Order 'cap cer 27000pf 50v np0 2225 - 22255A273FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255A273FAT2A-ND.
CAP CER 4700PF 50V NP0 2225 - 22255A472JAT2A
Order 'cap cer 4700pf 50v np0 2225 - 22255A472JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255A472JAT2A-ND.
CAP CER 22000PF 50V NP0 RADIAL - SR155A223KAA
Order 'cap cer 22000pf 50v np0 radial - SR155A223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A223KAA-ND.
CAP CER 22000PF 50V NP0 RADIAL - SR155A223KAT
Order 'cap cer 22000pf 50v np0 radial - SR155A223KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A223KAT-ND.
CAP CER 10000PF 50V NP0 1% 2225 - LD145A103FAB2A
Order 'cap cer 10000pf 50v np0 1% 2225 - LD145A103FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD145A103FAB2A-ND.
CAP CER 22000PF 1500V X7R 2225 - 2225SC223KA11A
Order 'cap cer 22000pf 1500v x7r 2225 - 2225SC223KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC223KA11A-ND.
CAP CER 22000PF 1500V X7R 2225 - 2225SC223KAT1A
Order 'cap cer 22000pf 1500v x7r 2225 - 2225SC223KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC223KAT1A-ND.
CAP CER 22000PF 1500V X7R 2225 - 2225SC223KAT1A\SB
Order 'cap cer 22000pf 1500v x7r 2225 - 2225SC223KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC223KAT1A\SB-ND.
CAP CER 22000PF 1500V X7R 2225 - 2225SC223KAT3A
Order 'cap cer 22000pf 1500v x7r 2225 - 2225SC223KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC223KAT3A-ND.
Send this link via E-Mail
Help With This Screen