CAP CER 1.0UF 25V X7R 2225 - 22253C105JAT2A
| Digi-Key Part Number | 22253C105JAT2A-ND |
1000 |
1.19000 |
Extended Price
1190.00 |
| Manufacturer Part Number | 22253C105JAT2A | |||
| Description | CAP CER 1.0UF 25V X7R 2225 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22253C105JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22253C105JAT2A 22253C105JAT2A |
22253C105JAT2A Specification Sheet
CAP CER 1.0UF 25V X7R 2225 - 22253C105JAT2A (22253C105JAT2A-ND)
Related parts:CAP CER 1.0UF 25V X7R 2225 - 22253C105JAT2A
Order 'cap cer 1.0uf 25v x7r 2225 - 22253C105JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22253C105JAT2A-ND.
CAP CER .15UF 10% 200V X7R 2225 - 22252C154KAT9A
Order 'cap cer .15uf 10% 200v x7r 2225 - 22252C154KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22252C154KAT9A-ND.
CAP CER .33UF 10% 200V X7R 2225 - 22252C334KATME
Order 'cap cer .33uf 10% 200v x7r 2225 - 22252C334KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22252C334KATME-ND.
CAP CER .22UF 10% 200V X7R 2225 - 22257C224KAT2A
Order 'cap cer .22uf 10% 200v x7r 2225 - 22257C224KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22257C224KAT2A-ND.
CAP CER 100PF 10% 1KV X7R 2225 - 2225AC101KAT1A\SB
Order 'cap cer 100pf 10% 1kv x7r 2225 - 2225AC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC101KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KA11A
Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KA11A\SB
Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KA11A\SB-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A
Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A\SB
Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KAT1A\SB-ND.
CAP CER 1000PF 20% 1KV X7R 2225 - 2225AC102MAT1A
Order 'cap cer 1000pf 20% 1kv x7r 2225 - 2225AC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102MAT1A-ND.
CAP CER 1000PF 20% 1KV X7R 2225 - 2225AC102MAT1A\SB
Order 'cap cer 1000pf 20% 1kv x7r 2225 - 2225AC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102MAT1A\SB-ND.
CAP CER .10UF 10% 1KV X7R 2225 - 2225AC104KAJ1A
Order 'cap cer .10uf 10% 1kv x7r 2225 - 2225AC104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC104KAJ1A-ND.
CAP CER .10UF 10% 1KV X7R 2225 - 2225AC104KAT1A\SB
Order 'cap cer .10uf 10% 1kv x7r 2225 - 2225AC104KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC104KAT1A\SB-ND.
CAP CER .10UF 10% 1KV X7R 2225 - 2225AC104KAT3A
Order 'cap cer .10uf 10% 1kv x7r 2225 - 2225AC104KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC104KAT3A-ND.
CAP CER .10UF 10% 1KV X7R 2225 - 2225AC104KAT3A\SB
Order 'cap cer .10uf 10% 1kv x7r 2225 - 2225AC104KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC104KAT3A\SB-ND.
Send this link via E-Mail
Help With This Screen