225 Ohm 10W Through Hole Resistors Ohmite 20J225
RESISTOR WIREWOUND 225 OHM 10W - 20J225 - Resistors
| Digi-Key Part Number | 20J225-ND |
250 |
1.32000 |
Extended Price
330.00 |
| Manufacturer Part Number | 20J225 | |||
| Description | RESISTOR WIREWOUND 225 OHM 10W | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 225 Ohm 10W Through Hole Resistors Ohmite 20J225
| Technical/Catalog Information | 20J225 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 225 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
20J225 20J225 |
20J225 Specification Sheet
RESISTOR WIREWOUND 225 OHM 10W - 20J225 (20J225-ND) - Resistors
Related parts 225 Ohm 10W Through Hole Resistors Ohmite 20J225225 Ohm 10W Through Hole Resistors Ohmite 20J225
Order 'resistor wirewound 225 ohm 10w - 20J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J225-ND.
225 Ohm 10W Through Hole Resistors Ohmite 20J225E
Order 'resistor wirewound 225 ohm 10w - 20J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J225E-ND.
225 Ohm 10W Through Hole Resistors Memcor-Truohm VL-0010G3225
Order 'resistor wirewound 225 ohm 10w - VL-0010G3225' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F225-ND.
225 Ohm 10W Through Hole Resistors Ohmite 40J225E
Order 'resistor silicone 225 ohm 10w - 40J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J225E-ND.
8.5K Ohm 10W Wirewound Ohmite 20J8K5E
Order 'resistor wirewound 8.5k ohm 10w - 20J8K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J8K5E-ND.
225 Ohm 5W Wirewound Ohmite 25J225E
Order 'resistor wirewound 225 ohm 5w - 25J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225E-ND.
225 Ohm 5W Wirewound Ohmite 25J225
Order 'resistor wirewound 225 ohm 5w - 25J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225-ND.
225 Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-225
Order 'resistor silicone 225 ohm 10w - ALSR-10-225' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-225-ND.
100 Ohm 10W Through Hole Resistors Ohmite 20J100E
Order 'resistor wirewound 100 ohm 10w - 20J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100E-ND.
100 Ohm 10W Through Hole Resistors Ohmite 20J100
Order 'resistor wirewound 100 ohm 10w - 20J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100-ND.
10.0K Ohm 10W Through Hole Resistors Ohmite 20J10KE
Order 'resistor wirewound 10.0k ohm 10w - 20J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10KE-ND.
10.0K Ohm 10W Through Hole Resistors Ohmite 20J10K
Order 'resistor wirewound 10.0k ohm 10w - 20J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10K-ND.
10.0 Ohm 10W Through Hole Resistors Ohmite 20J10RE
Order 'resistor wirewound 10 ohm 10w - 20J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10RE-ND.
10.0 Ohm 10W Through Hole Resistors Ohmite 20J10R
Order 'resistor wirewound 10 ohm 10w - 20J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10R-ND.
11.0K Ohm 10W Through Hole Resistors Ohmite 20J11KE
Order 'resistor wirewound 11.0k ohm 10w - 20J11KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J11KE-ND.
Options for 225 Ohm 10W Through Hole Resistors Ohmite 20J225
Send this link via E-Mail
Help With This Screen
