DIODE SCHOTTKY 30V 1A DO41 - 1N5818 - Discrete Semiconductor Products
| Digi-Key Part Number | 1N5818FSCT-ND |
1 10 100 250 500 1000 |
.38000 .28400 .19660 .13232 .09828 .08316 |
Extended Price
0.38 2.84 19.66 33.08 49.14 83.16 |
| Manufacturer Part Number | 1N5818 | |||
| Description | DIODE SCHOTTKY 30V 1A DO41 | |||
| Quantity Available | 17221 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5818 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 550mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 110pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5818 1N5818 1N5818FSCT ND 1N5818FSCTND 1N5818FSCT |
1N5818 Specification Sheet
DIODE SCHOTTKY 30V 1A DO41 - 1N5818 (1N5818FSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V 1A DO41 - 1N5818
Order 'diode schottky 30v 1a do41 - 1N5818' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5818FSCT-ND.
DIODE SCHOTTKY 30V 1A DO41 - 1N5818
Order 'diode schottky 30v 1a do41 - 1N5818' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5818FSDKR-ND.
DIODE SCHOTTKY 30V 1A DO41 - 1N5818RLG
Order 'diode schottky 30v 1a do41 - 1N5818RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5818RLGOSCT-ND.
DIODE SCHOTTKY 30V 1A DO41 - 1N5818RL
Order 'diode schottky 30v 1a do41 - 1N5818RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5818RLOSCT-ND.
DIODE SCHOTTKY 30V 1A DO-41 - 1N5818
Order 'diode schottky 30v 1a do-41 - 1N5818' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5818FSTR-ND.
DIODE SCHOTTKY 30V 1A DO41 - 1N5818RLG
Order 'diode schottky 30v 1a do41 - 1N5818RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5818RLGOSTR-ND.
DIODE SCHOTTKY 30V 1A DO41 - 1N5818RL
Order 'diode schottky 30v 1a do41 - 1N5818RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5818RLOSTR-ND.
DIODE SCHOTTKY 30V 1A SOD123F - FBR130
Order 'diode schottky 30v 1a sod123f - FBR130' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FBR130-ND.
DIODE SCHOTTKY 30V 1A SMA - FMKA130L
Order 'diode schottky 30v 1a sma - FMKA130L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMKA130L-ND.
DIODE SCHOTTKY 30V 1A SMA - FMKA130
Order 'diode schottky 30v 1a sma - FMKA130' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMKA130-ND.
DIODE SCHOTTKY 30V 1A SMB - MBRS130L
Order 'diode schottky 30v 1a smb - MBRS130L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRS130L-ND.
DIODE SCHOTTKY 30V 1A SMB - MBRS130
Order 'diode schottky 30v 1a smb - MBRS130' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRS130-ND.
DIODE SCHOTTKY 30V 1A SMB - VS-10BQ030TRPBF
Order 'diode schottky 30v 1a smb - VS-10BQ030TRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10BQ030PBFCT-ND.
DIODE SCHOTTKY 30V 1A SOD87 - PRLL5818,115
Order 'diode schottky 30v 1a sod87 - PRLL5818,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3423-1-ND.
DIODE SCHOTTKY 30V 1A SOD87 - PRLL5818,115
Order 'diode schottky 30v 1a sod87 - PRLL5818,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3423-6-ND.
Send this link via E-Mail
Help With This Screen
