Keywords:





CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A2B1E3 - Capacitors

Digi-Key Part Number 199D334X9035A2B1E3-ND
Price Break
1000
Unit Price
.21000
Extended Price
210.00
Manufacturer Part Number199D334X9035A2B1E3
DescriptionCAP TANT .33UF 35V 10% RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information199D334X9035A2B1E3
VendorVishay/Sprague
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated 35V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.1" (2.54mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 199D334X9035A2B1E3
199D334X9035A2B1E3

199D334X9035A2B1E3 Specification Sheet

Image of CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A2B1E3

CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A2B1E3 (199D334X9035A2B1E3-ND) - Capacitors

Related parts Capacitors :
CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A2B1E3
 Order 'cap tant .33uf 35v 10% radial - 199D334X9035A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D334X9035A2B1E3-ND.
CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A2V1E3
 Order 'cap tant .33uf 35v 10% radial - 199D334X9035A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D334X9035A2V1E3-ND.
CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A6B1E3
 Order 'cap tant .33uf 35v 10% radial - 199D334X9035A6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D334X9035A6B1E3-ND.
CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A6V1E3
 Order 'cap tant .33uf 35v 10% radial - 199D334X9035A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D334X9035A6V1E3-ND.
CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A7V1E3
 Order 'cap tant .33uf 35v 10% radial - 199D334X9035A7V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D334X9035A7V1E3-ND.
CAP TANT .33UF 35V 10% RADIAL - 199D334X9035AXB1E3
 Order 'cap tant .33uf 35v 10% radial - 199D334X9035AXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D334X9035AXB1E3-ND.
CAP TANT .33UF 35V 10% RADIAL - 199D334X9035AXV1E3
 Order 'cap tant .33uf 35v 10% radial - 199D334X9035AXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D334X9035AXV1E3-ND.
CAP TANT 3.3UF 35V 10% RADIAL - 199D335X9035B2B1E3
 Order 'cap tant 3.3uf 35v 10% radial - 199D335X9035B2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D335X9035B2B1E3-ND.
CAP TANT 3.3UF 35V 10% RADIAL - 199D335X9035B2V1E3
 Order 'cap tant 3.3uf 35v 10% radial - 199D335X9035B2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D335X9035B2V1E3-ND.
CAP TANT 3.3UF 35V 10% RADIAL - 199D335X9035B6B1E3
 Order 'cap tant 3.3uf 35v 10% radial - 199D335X9035B6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D335X9035B6B1E3-ND.
CAP TANT 3.3UF 35V 10% RADIAL - 199D335X9035B6V1E3
 Order 'cap tant 3.3uf 35v 10% radial - 199D335X9035B6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D335X9035B6V1E3-ND.
CAP TANT 3.3UF 35V 10% RADIAL - 199D335X9035B7V1E3
 Order 'cap tant 3.3uf 35v 10% radial - 199D335X9035B7V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D335X9035B7V1E3-ND.
CAP TANT 3.3UF 35V 10% RADIAL - 199D335X9035B9V1E3
 Order 'cap tant 3.3uf 35v 10% radial - 199D335X9035B9V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D335X9035B9V1E3-ND.
CAP TANT 3.3UF 35V 10% RADIAL - 199D335X9035BXB1E3
 Order 'cap tant 3.3uf 35v 10% radial - 199D335X9035BXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D335X9035BXB1E3-ND.
CAP TANT 3.3UF 35V 10% RADIAL - 199D335X9035BXV1E3
 Order 'cap tant 3.3uf 35v 10% radial - 199D335X9035BXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D335X9035BXV1E3-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A2B1E3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A1V1E3 Next: CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A2V1E3
CAP TANT .33UF 35V 10% RADIAL - 199D334X9035A2B1E3