2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X5016A6V1E3
CAP TANT 2.2UF 16V 5% RADIAL - 199D225X5016A6V1E3
| Digi-Key Part Number | 199D225X5016A6V1E3-ND |
1000 |
.28500 |
Extended Price
285.00 |
| Manufacturer Part Number | 199D225X5016A6V1E3 | |||
| Description | CAP TANT 2.2UF 16V 5% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 199D225X5016A6V1E3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
199D225X5016A6V1E3 199D225X5016A6V1E3 |
199D225X5016A6V1E3 Specification Sheet
CAP TANT 2.2UF 16V 5% RADIAL - 199D225X5016A6V1E3 (199D225X5016A6V1E3-ND)
Related parts 2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X5016A6V1E32.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X5016A6V1E3
Order 'cap tant 2.2uf 16v 5% radial - 199D225X5016A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X5016A6V1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X5016A1V1E3
Order 'cap tant 2.2uf 16v 5% radial - 199D225X5016A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X5016A1V1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X5016A2B1E3
Order 'cap tant 2.2uf 16v 5% radial - 199D225X5016A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X5016A2B1E3-ND.
22µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D226X5016D1V1E3
Order 'cap tant 22uf 16v 5% radial - 199D226X5016D1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X5016D1V1E3-ND.
10µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D106X5016C1V1E3
Order 'cap tant 10uf 16v 5% radial - 199D106X5016C1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D106X5016C1V1E3-ND.
3.3µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D335X5016A6V1E3
Order 'cap tant 3.3uf 16v 5% radial - 199D335X5016A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D335X5016A6V1E3-ND.
4.7µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D475X5016B1V1E3
Order 'cap tant 4.7uf 16v 5% radial - 199D475X5016B1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X5016B1V1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X0016A1V1E3
Order 'cap tant 2.2uf 16v 20% radial - 199D225X0016A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0016A1V1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X0016A2A1E3
Order 'cap tant 2.2uf 16v 20% radial - 199D225X0016A2A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0016A2A1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X0016A2B1E3
Order 'cap tant 2.2uf 16v 20% radial - 199D225X0016A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0016A2B1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X0016A2V1E3
Order 'cap tant 2.2uf 16v 20% radial - 199D225X0016A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0016A2V1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X0016A6B1E3
Order 'cap tant 2.2uf 16v 20% radial - 199D225X0016A6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0016A6B1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X0016A6V1E3
Order 'cap tant 2.2uf 16v 20% radial - 199D225X0016A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0016A6V1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X0016AXV1E3
Order 'cap tant 2.2uf 16v 20% radial - 199D225X0016AXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0016AXV1E3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X9016A2B1E3
Order 'cap tant 2.2uf 16v 10% radial - 199D225X9016A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X9016A2B1E3-ND.
Options for 2.2µF Tantalum Capacitor Vishay/Sprague Radial 16V 199D225X5016A6V1E3
Send this link via E-Mail
Help With This Screen
