CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035BXV1E3 - Capacitors
| Digi-Key Part Number | 199D225X0035BXV1E3-ND |
1000 |
.27000 |
Extended Price
270.00 |
| Manufacturer Part Number | 199D225X0035BXV1E3 | |||
| Description | CAP TANT 2.2UF 35V 20% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 199D225X0035BXV1E3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.1" (2.54mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
199D225X0035BXV1E3 199D225X0035BXV1E3 |
199D225X0035BXV1E3 Specification Sheet
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035BXV1E3 (199D225X0035BXV1E3-ND) - Capacitors
Related parts Capacitors :CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035BXV1E3
Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035BXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035BXV1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A1V1E3
Order 'cap tant .22uf 35v 20% radial - 199D224X0035A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A1V1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A2B1E3
Order 'cap tant .22uf 35v 20% radial - 199D224X0035A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A2B1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A2V1E3
Order 'cap tant .22uf 35v 20% radial - 199D224X0035A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A2V1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A6B1E3
Order 'cap tant .22uf 35v 20% radial - 199D224X0035A6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A6B1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A6V1E3
Order 'cap tant .22uf 35v 20% radial - 199D224X0035A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A6V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B1V1E3
Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B1V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2A1E3
Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B2A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B2A1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2B1E3
Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B2B1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2V1E3
Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B2V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B6B1E3
Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B6B1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B6V1E3
Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B6V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B7V1E3
Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B7V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B7V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035BXB1E3
Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035BXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035BXB1E3-ND.
CAP TANT 22UF 35V 20% RADIAL - 199D226X0035E6A1E3
Order 'cap tant 22uf 35v 20% radial - 199D226X0035E6A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X0035E6A1E3-ND.
Send this link via E-Mail
Help With This Screen
