Keywords:





CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2B1E3 - Capacitors

2.2µF Tantalum Capacitor Vishay/Sprague Radial 35V 199D225X0035B2B1E3

Digi-Key Part Number 199D225X0035B2B1E3-ND
Price Break
1000
Unit Price
.27000
Extended Price
270.00
Manufacturer Part Number199D225X0035B2B1E3
DescriptionCAP TANT 2.2UF 35V 20% RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 2.2µF Tantalum Capacitor Vishay/Sprague Radial 35V 199D225X0035B2B1E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.2µF Tantalum Capacitor Vishay/Sprague Radial 35V 199D225X0035B2B1E3
Technical/Catalog Information199D225X0035B2B1E3
VendorVishay/Sprague
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.1" (2.54mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 199D225X0035B2B1E3
199D225X0035B2B1E3

199D225X0035B2B1E3 Specification Sheet

Image of CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2B1E3

CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2B1E3 (199D225X0035B2B1E3-ND) - Capacitors

Related parts 2.2µF Tantalum Capacitor Vishay/Sprague Radial 35V 199D225X0035B2B1E3
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2B1E3
 Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B2B1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A1V1E3
 Order 'cap tant .22uf 35v 20% radial - 199D224X0035A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A1V1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A2B1E3
 Order 'cap tant .22uf 35v 20% radial - 199D224X0035A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A2B1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A2V1E3
 Order 'cap tant .22uf 35v 20% radial - 199D224X0035A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A2V1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A6B1E3
 Order 'cap tant .22uf 35v 20% radial - 199D224X0035A6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A6B1E3-ND.
CAP TANT .22UF 35V 20% RADIAL - 199D224X0035A6V1E3
 Order 'cap tant .22uf 35v 20% radial - 199D224X0035A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D224X0035A6V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B1V1E3
 Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B1V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2A1E3
 Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B2A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B2A1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2V1E3
 Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B2V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B6B1E3
 Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B6B1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B6V1E3
 Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B6V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B7V1E3
 Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035B7V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035B7V1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035BXB1E3
 Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035BXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035BXB1E3-ND.
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035BXV1E3
 Order 'cap tant 2.2uf 35v 20% radial - 199D225X0035BXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0035BXV1E3-ND.
CAP TANT 22UF 35V 20% RADIAL - 199D226X0035E6A1E3
 Order 'cap tant 22uf 35v 20% radial - 199D226X0035E6A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X0035E6A1E3-ND.

Options for 2.2µF Tantalum Capacitor Vishay/Sprague Radial 35V 199D225X0035B2B1E3
Send this link via E-Mail
Help With This Screen

CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2B1E3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2A1E3 Next: CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2V1E3
CAP TANT 2.2UF 35V 20% RADIAL - 199D225X0035B2B1E3