Keywords:





CAP TANT .15UF 35V 20% RADIAL - 199D154X0035A2V1E3

Digi-Key Part Number 199D154X0035A2V1E3-ND
Price Break
1000
Unit Price
.21000
Extended Price
210.00
Manufacturer Part Number199D154X0035A2V1E3
DescriptionCAP TANT .15UF 35V 20% RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information199D154X0035A2V1E3
VendorVishay/Sprague
CategoryCapacitors
Capacitance0.15µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.1" (2.54mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 199D154X0035A2V1E3
199D154X0035A2V1E3

199D154X0035A2V1E3 Specification Sheet

Image of CAP TANT .15UF 35V 20% RADIAL - 199D154X0035A2V1E3

CAP TANT .15UF 35V 20% RADIAL - 199D154X0035A2V1E3 (199D154X0035A2V1E3-ND)

Related parts :
CAP TANT .15UF 35V 20% RADIAL - 199D154X0035A2V1E3
 Order 'cap tant .15uf 35v 20% radial - 199D154X0035A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D154X0035A2V1E3-ND.
CAP TANT .15UF 35V 20% RADIAL - 199D154X0035AXV1E3
 Order 'cap tant .15uf 35v 20% radial - 199D154X0035AXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D154X0035AXV1E3-ND.
CAP TANT 1.5UF 35V 20% RADIAL - 199D155X0035A1V1E3
 Order 'cap tant 1.5uf 35v 20% radial - 199D155X0035A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D155X0035A1V1E3-ND.
CAP TANT 1.5UF 35V 20% RADIAL - 199D155X0035A2B1E3
 Order 'cap tant 1.5uf 35v 20% radial - 199D155X0035A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D155X0035A2B1E3-ND.
CAP TANT 1.5UF 35V 20% RADIAL - 199D155X0035A2V1E3
 Order 'cap tant 1.5uf 35v 20% radial - 199D155X0035A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D155X0035A2V1E3-ND.
CAP TANT 1.5UF 35V 20% RADIAL - 199D155X0035A6V1E3
 Order 'cap tant 1.5uf 35v 20% radial - 199D155X0035A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D155X0035A6V1E3-ND.
CAP TANT 1.5UF 35V 20% RADIAL - 199D155X0035AXV1E3
 Order 'cap tant 1.5uf 35v 20% radial - 199D155X0035AXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D155X0035AXV1E3-ND.
CAP TANT 15UF 35V 20% RADIAL - 199D156X0035E6B1E3
 Order 'cap tant 15uf 35v 20% radial - 199D156X0035E6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D156X0035E6B1E3-ND.
CAP TANT 15UF 35V 20% RADIAL - 199D156X0035E6V1E3
 Order 'cap tant 15uf 35v 20% radial - 199D156X0035E6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D156X0035E6V1E3-ND.
CAP TANT 0.1UF 35V 20% RADIAL - 199D104X0035A1V1E3
 Order 'cap tant 0.1uf 35v 20% radial - 199D104X0035A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X0035A1V1E3-ND.
CAP TANT 0.1UF 35V 20% RADIAL - 199D104X0035A2B1E3
 Order 'cap tant 0.1uf 35v 20% radial - 199D104X0035A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X0035A2B1E3-ND.
CAP TANT 0.1UF 35V 20% RADIAL - 199D104X0035A6B1E3
 Order 'cap tant 0.1uf 35v 20% radial - 199D104X0035A6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X0035A6B1E3-ND.
CAP TANT 0.1UF 35V 20% RADIAL - 199D104X0035A6V1E3
 Order 'cap tant 0.1uf 35v 20% radial - 199D104X0035A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X0035A6V1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035A2A1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035A2A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D105X0035A2A1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035A2B1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D105X0035A2B1E3-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT .15UF 35V 20% RADIAL - 199D154X0035A2V1E3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT .15UF 35V 20% AXIAL - 173D154X0035UWE3 Next: CAP TANT .15UF 35V 20% RADIAL - 199D154X0035AXV1E3
CAP TANT .15UF 35V 20% RADIAL - 199D154X0035A2V1E3