CAP TANT .12UF 35V 10% RADIAL - 199D124X9035A2V1E3 - Capacitors
| Digi-Key Part Number | 199D124X9035A2V1E3-ND |
1000 |
.21000 |
Extended Price
210.00 |
| Manufacturer Part Number | 199D124X9035A2V1E3 | |||
| Description | CAP TANT .12UF 35V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 199D124X9035A2V1E3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 0.12µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.1" (2.54mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
199D124X9035A2V1E3 199D124X9035A2V1E3 |
199D124X9035A2V1E3 Specification Sheet
CAP TANT .12UF 35V 10% RADIAL - 199D124X9035A2V1E3 (199D124X9035A2V1E3-ND) - Capacitors
Related parts Capacitors :CAP TANT .12UF 35V 10% RADIAL - 199D124X9035A2V1E3
Order 'cap tant .12uf 35v 10% radial - 199D124X9035A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D124X9035A2V1E3-ND.
CAP TANT .12UF 35V 10% RADIAL - 199D124X9035A1V1E3
Order 'cap tant .12uf 35v 10% radial - 199D124X9035A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D124X9035A1V1E3-ND.
CAP TANT 0.1UF 35V 10% RADIAL - 199D104X9035A2A1E3
Order 'cap tant 0.1uf 35v 10% radial - 199D104X9035A2A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X9035A2A1E3-ND.
CAP TANT 0.1UF 35V 10% RADIAL - 199D104X9035A2B1E3
Order 'cap tant 0.1uf 35v 10% radial - 199D104X9035A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X9035A2B1E3-ND.
CAP TANT 0.1UF 35V 10% RADIAL - 199D104X9035A2V1E3
Order 'cap tant 0.1uf 35v 10% radial - 199D104X9035A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X9035A2V1E3-ND.
CAP TANT 0.1UF 35V 10% RADIAL - 199D104X9035A6B1E3
Order 'cap tant 0.1uf 35v 10% radial - 199D104X9035A6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X9035A6B1E3-ND.
CAP TANT 0.1UF 35V 10% RADIAL - 199D104X9035A6V1E3
Order 'cap tant 0.1uf 35v 10% radial - 199D104X9035A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X9035A6V1E3-ND.
CAP TANT 0.1UF 35V 10% RADIAL - 199D104X9035A7B1E3
Order 'cap tant 0.1uf 35v 10% radial - 199D104X9035A7B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X9035A7B1E3-ND.
CAP TANT 0.1UF 35V 10% RADIAL - 199D104X9035A7V1E3
Order 'cap tant 0.1uf 35v 10% radial - 199D104X9035A7V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X9035A7V1E3-ND.
CAP TANT 0.1UF 35V 10% RADIAL - 199D104X9035AXB1E3
Order 'cap tant 0.1uf 35v 10% radial - 199D104X9035AXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X9035AXB1E3-ND.
CAP TANT 0.1UF 35V 10% RADIAL - 199D104X9035AXV1E3
Order 'cap tant 0.1uf 35v 10% radial - 199D104X9035AXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D104X9035AXV1E3-ND.
CAP TANT 1.0UF 35V 10% RADIAL - 199D105X9035A2A1E3
Order 'cap tant 1.0uf 35v 10% radial - 199D105X9035A2A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D105X9035A2A1E3-ND.
CAP TANT 1.0UF 35V 10% RADIAL - 199D105X9035A2B1E3
Order 'cap tant 1.0uf 35v 10% radial - 199D105X9035A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D105X9035A2B1E3-ND.
CAP TANT 1.0UF 35V 10% RADIAL - 199D105X9035A2V1E3
Order 'cap tant 1.0uf 35v 10% radial - 199D105X9035A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D105X9035A2V1E3-ND.
CAP TANT 1.0UF 35V 10% RADIAL - 199D105X9035A7V1E3
Order 'cap tant 1.0uf 35v 10% radial - 199D105X9035A7V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D105X9035A7V1E3-ND.
Send this link via E-Mail
Help With This Screen
