CAP TANT 1.0UF 20V 10% RADIAL - 199D105X9020AXB1E3
| Digi-Key Part Number | 199D105X9020AXB1E3-ND |
1000 |
.19500 |
Extended Price
195.00 |
| Manufacturer Part Number | 199D105X9020AXB1E3 | |||
| Description | CAP TANT 1.0UF 20V 10% RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 199D105X9020AXB1E3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | Radial |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 20.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Packaging | Bulk |
| Other Names |
199D105X9020AXB1E3 199D105X9020AXB1E3 |
199D105X9020AXB1E3 Specification Sheet
CAP TANT 1.0UF 20V 10% RADIAL - 199D105X9020AXB1E3 (199D105X9020AXB1E3-ND)
Related parts:CAP TANT 1.0UF 20V 10% RADIAL - 199D105X9020AXB1E3
Order 'cap tant 1.0uf 20v 10% radial - 199D105X9020AXB1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9020AXB1E3-ND.
CAP TANT 1.0UF 20V 10% RADIAL - 199D105X9020A7V1E3
Order 'cap tant 1.0uf 20v 10% radial - 199D105X9020A7V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9020A7V1E3-ND.
CAP TANT 10UF 20V 10% RADIAL - 199D106X9020C2A1E3
Order 'cap tant 10uf 20v 10% radial - 199D106X9020C2A1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9020C2A1E3-ND.
CAP TANT 10UF 20V 10% RADIAL - 199D106X9020C2B1E3
Order 'cap tant 10uf 20v 10% radial - 199D106X9020C2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9020C2B1E3-ND.
CAP TANT 10UF 20V 10% RADIAL - 199D106X9020C2V1E3
Order 'cap tant 10uf 20v 10% radial - 199D106X9020C2V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9020C2V1E3-ND.
CAP TANT 10UF 20V 10% RADIAL - 199D106X9020C6B1E3
Order 'cap tant 10uf 20v 10% radial - 199D106X9020C6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9020C6B1E3-ND.
CAP TANT 10UF 20V 10% RADIAL - 199D106X9020C6V1E3
Order 'cap tant 10uf 20v 10% radial - 199D106X9020C6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9020C6V1E3-ND.
CAP TANT 10UF 20V 10% RADIAL - 199D106X9020C7V1E3
Order 'cap tant 10uf 20v 10% radial - 199D106X9020C7V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9020C7V1E3-ND.
CAP TANT 10UF 20V 10% RADIAL - 199D106X9020CXB1E3
Order 'cap tant 10uf 20v 10% radial - 199D106X9020CXB1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9020CXB1E3-ND.
CAP TANT 10UF 20V 10% RADIAL - 199D106X9020CXV1E3
Order 'cap tant 10uf 20v 10% radial - 199D106X9020CXV1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9020CXV1E3-ND.
CAP TANT 100UF 20V 10% RADIAL - 199D107X9020F6A1E3
Order 'cap tant 100uf 20v 10% radial - 199D107X9020F6A1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D107X9020F6A1E3-ND.
CAP TANT 12UF 20V 10% RADIAL - 199D126X9020D1V1E3
Order 'cap tant 12uf 20v 10% radial - 199D126X9020D1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D126X9020D1V1E3-ND.
CAP TANT 12UF 20V 10% RADIAL - 199D126X9020D2V1E3
Order 'cap tant 12uf 20v 10% radial - 199D126X9020D2V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D126X9020D2V1E3-ND.
CAP TANT 15UF 20V 10% RADIAL - 199D156X9020D1V1E3
Order 'cap tant 15uf 20v 10% radial - 199D156X9020D1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D156X9020D1V1E3-ND.
CAP TANT 15UF 20V 10% RADIAL - 199D156X9020D2B1E3
Order 'cap tant 15uf 20v 10% radial - 199D156X9020D2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D156X9020D2B1E3-ND.
Send this link via E-Mail
Help With This Screen