CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050B6V1E3
| Digi-Key Part Number | 199D105X0050B6V1E3-ND |
1000 |
.24750 |
Extended Price
247.50 |
| Manufacturer Part Number | 199D105X0050B6V1E3 | |||
| Description | CAP TANT 1.0UF 50V 20% RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 199D105X0050B6V1E3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | Radial |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 50.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Packaging | Bulk |
| Other Names |
199D105X0050B6V1E3 199D105X0050B6V1E3 |
199D105X0050B6V1E3 Specification Sheet
CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050B6V1E3 (199D105X0050B6V1E3-ND)
Related parts:CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050B6V1E3
Order 'cap tant 1.0uf 50v 20% radial - 199D105X0050B6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0050B6V1E3-ND.
CAP TANT 100UF 50V 20% RADIAL - 199D104X0050A1V1E3
Order 'cap tant 100uf 50v 20% radial - 199D104X0050A1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X0050A1V1E3-ND.
CAP TANT 100UF 50V 20% RADIAL - 199D104X0050A6V1E3
Order 'cap tant 100uf 50v 20% radial - 199D104X0050A6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X0050A6V1E3-ND.
CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050B1V1E3
Order 'cap tant 1.0uf 50v 20% radial - 199D105X0050B1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0050B1V1E3-ND.
CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050B2B1E3
Order 'cap tant 1.0uf 50v 20% radial - 199D105X0050B2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0050B2B1E3-ND.
CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050B2V1E3
Order 'cap tant 1.0uf 50v 20% radial - 199D105X0050B2V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0050B2V1E3-ND.
CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050B6B1E3
Order 'cap tant 1.0uf 50v 20% radial - 199D105X0050B6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0050B6B1E3-ND.
CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050B7V1E3
Order 'cap tant 1.0uf 50v 20% radial - 199D105X0050B7V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0050B7V1E3-ND.
CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050BXB1E3
Order 'cap tant 1.0uf 50v 20% radial - 199D105X0050BXB1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0050BXB1E3-ND.
CAP TANT 1.0UF 50V 20% RADIAL - 199D105X0050BXV1E3
Order 'cap tant 1.0uf 50v 20% radial - 199D105X0050BXV1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0050BXV1E3-ND.
CAP TANT 10UF 50V 20% RADIAL - 199D106X0050F6B1E3
Order 'cap tant 10uf 50v 20% radial - 199D106X0050F6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X0050F6B1E3-ND.
CAP TANT 10UF 50V 20% RADIAL - 199D106X0050F6V1E3
Order 'cap tant 10uf 50v 20% radial - 199D106X0050F6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X0050F6V1E3-ND.
CAP TANT 1.5UF 50V 20% RADIAL - 199D155X0050C2B1E3
Order 'cap tant 1.5uf 50v 20% radial - 199D155X0050C2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D155X0050C2B1E3-ND.
CAP TANT 1.5UF 50V 20% RADIAL - 199D155X0050C6V1E3
Order 'cap tant 1.5uf 50v 20% radial - 199D155X0050C6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D155X0050C6V1E3-ND.
CAP TANT 2.2UF 50V 20% RADIAL - 199D225X0050C1V1E3
Order 'cap tant 2.2uf 50v 20% radial - 199D225X0050C1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D225X0050C1V1E3-ND.
Send this link via E-Mail
Help With This Screen