Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035AXV1E3

Digi-Key Part Number 199D105X0035AXV1E3-ND
Price Break
1000
Unit Price
.19500
Extended Price
195.00
Manufacturer Part Number199D105X0035AXV1E3
DescriptionCAP TANT 1.0UF 35V 20% RADIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information199D105X0035AXV1E3
VendorSprague/Vishay
CategoryCapacitors
Package NameRadial
Capacitance1.000 µF [Typ]
Capacitance Tolerance±20%
Voltage35.000 V [Max]
Operating Temperature85 °C [Max]
Lead Spacing2.540 mm [Typ]
PackagingBulk
Other Names 199D105X0035AXV1E3
199D105X0035AXV1E3

199D105X0035AXV1E3 Specification Sheet

Image of CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035AXV1E3

CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035AXV1E3 (199D105X0035AXV1E3-ND)

Related parts:
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035AXV1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035AXV1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0035AXV1E3-ND.
CAP TANT 100UF 35V 20% RADIAL - 199D104X0035A1V1E3
 Order 'cap tant 100uf 35v 20% radial - 199D104X0035A1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X0035A1V1E3-ND.
CAP TANT .1UF 35V 20% RADIAL - 199D104X0035A2B1E3
 Order 'cap tant .1uf 35v 20% radial - 199D104X0035A2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X0035A2B1E3-ND.
CAP TANT .1UF 35V 20% RADIAL - 199D104X0035A6B1E3
 Order 'cap tant .1uf 35v 20% radial - 199D104X0035A6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X0035A6B1E3-ND.
CAP TANT 100UF 35V 20% RADIAL - 199D104X0035A6V1E3
 Order 'cap tant 100uf 35v 20% radial - 199D104X0035A6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X0035A6V1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035A2A1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035A2A1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0035A2A1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035A2B1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035A2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0035A2B1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035A2V1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035A2V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0035A2V1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035A6A1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035A6A1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0035A6A1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035A6B1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035A6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0035A6B1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035A6V1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035A6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0035A6V1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035A7V1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035A7V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0035A7V1E3-ND.
CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035AXB1E3
 Order 'cap tant 1.0uf 35v 20% radial - 199D105X0035AXB1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X0035AXB1E3-ND.
CAP TANT 10UF 35V 20% RADIAL - 199D106X0035D1V1E3
 Order 'cap tant 10uf 35v 20% radial - 199D106X0035D1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X0035D1V1E3-ND.
CAP TANT 10UF 35V 20% RADIAL - 199D106X0035D2A1E3
 Order 'cap tant 10uf 35v 20% radial - 199D106X0035D2A1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X0035D2A1E3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 1.0UF 35V 20% RADIAL - 199D105X0035AXB1E3 Next: CAP TANT 1.0UF 35V 20% SMD - 293D105X0035A2TE3