PROTO-BOARD 14PIN THRU-HOLE SIP - US-5014 - Prototyping Products
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product US-5014
| Digi-Key Part Number | 5014CA-ND |
1 10 25 50 100 |
3.15000 2.41200 2.14400 2.01000 1.87600 |
Extended Price
3.15 24.12 53.60 100.50 187.60 |
| Manufacturer Part Number | US-5014 | |||
| Description | PROTO-BOARD 14PIN THRU-HOLE SIP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | US-5014 |
| Vendor | Capital Advanced Technologies |
| Category | Prototyping Products |
| Proto Board Type | UNI-SIP |
| Size / Dimension | 1.00" x 1.40" (25.4mm x 35.6mm) |
| Material | FR4 Fiberglass |
| Board Thickness | 0.032" (0.81mm) |
| Hole Diameter | 0.036" (0.90mm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
US 5014 US5014 5014CA ND 5014CAND 5014CA |
US-5014 Specification Sheet
PROTO-BOARD 14PIN THRU-HOLE SIP - US-5014 (5014CA-ND) - Prototyping Products
Related parts Capital Advanced Technologies Adapter, Breakout Board Prototyping Product US-5014PROTO-BOARD 14PIN THRU-HOLE SIP - US-5014
Order 'proto-board 14pin thru-hole sip - US-5014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 5014CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-3014
Order 'proto-board 14pin thru-hole sip - US-3014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 3014CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-4014
Order 'proto-board 14pin thru-hole sip - US-4014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 4014CA-ND.
PROTO-BOARD 6PIN THRU-HOLE SIP - US-1006
Order 'proto-board 6pin thru-hole sip - US-1006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1006CA-ND.
PROTO-BOARD 7PIN THRU-HOLE SIP - US-1007
Order 'proto-board 7pin thru-hole sip - US-1007' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1007CA-ND.
PROTO-BOARD 8PIN THRU-HOLE SIP - US-1008
Order 'proto-board 8pin thru-hole sip - US-1008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1008CA-ND.
PROTO-BOARD 9PIN THRU-HOLE SIP - US-1009
Order 'proto-board 9pin thru-hole sip - US-1009' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1009CA-ND.
PROTO-BOARD 10PIN THRU-HOLE SIP - US-1010
Order 'proto-board 10pin thru-hole sip - US-1010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1010CA-ND.
PROTO-BOARD 6PIN THRU-HOLE SIP - US-2006
Order 'proto-board 6pin thru-hole sip - US-2006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2006CA-ND.
PROTO-BOARD 7PIN THRU-HOLE SIP - US-2007
Order 'proto-board 7pin thru-hole sip - US-2007' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2007CA-ND.
PROTO-BOARD 8PIN THRU-HOLE SIP - US-2008
Order 'proto-board 8pin thru-hole sip - US-2008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2008CA-ND.
PROTO-BOARD 10PIN THRU-HOLE SIP - US-2010
Order 'proto-board 10pin thru-hole sip - US-2010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2010CA-ND.
PROTO-BOARD 12PIN THRU-HOLE SIP - US-2012
Order 'proto-board 12pin thru-hole sip - US-2012' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2012CA-ND.
PROTO-BOARD 8PIN THRU-HOLE SIP - US-3008
Order 'proto-board 8pin thru-hole sip - US-3008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 3008CA-ND.
PROTO-BOARD 10PIN THRU-HOLE SIP - US-3010
Order 'proto-board 10pin thru-hole sip - US-3010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 3010CA-ND.
Options for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product US-5014
Send this link via E-Mail
Help With This Screen
