PROTO-BOARD 10PIN THRU-HOLE SIP - US-5010 - Prototyping Products
| Digi-Key Part Number | 5010CA-ND |
1 10 25 50 100 |
2.33000 1.78200 1.58400 1.48500 1.38600 |
Extended Price
2.33 17.82 39.60 74.25 138.60 |
| Manufacturer Part Number | US-5010 | |||
| Description | PROTO-BOARD 10PIN THRU-HOLE SIP | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | US-5010 |
| Vendor | Capital Advanced Technologies |
| Category | Prototyping Products |
| Proto Board Type | UNI-SIP |
| Size / Dimension | 1.00" x 1.00" (25.4mm x 25.4mm) |
| Material | FR4 Fiberglass |
| Board Thickness | 0.032" (0.81mm) |
| Hole Diameter | 0.036" (0.90mm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
US 5010 US5010 5010CA ND 5010CAND 5010CA |
US-5010 Specification Sheet
PROTO-BOARD 10PIN THRU-HOLE SIP - US-5010 (5010CA-ND) - Prototyping Products
Related parts Prototyping Products :PROTO-BOARD 10PIN THRU-HOLE SIP - US-5010
Order 'proto-board 10pin thru-hole sip - US-5010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 5010CA-ND.
PROTO-BOARD 10PIN THRU-HOLE SIP - US-1010
Order 'proto-board 10pin thru-hole sip - US-1010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1010CA-ND.
PROTO-BOARD 10PIN THRU-HOLE SIP - US-2010
Order 'proto-board 10pin thru-hole sip - US-2010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2010CA-ND.
PROTO-BOARD 10PIN THRU-HOLE SIP - US-3010
Order 'proto-board 10pin thru-hole sip - US-3010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 3010CA-ND.
PROTO-BOARD 10PIN THRU-HOLE SIP - US-4010
Order 'proto-board 10pin thru-hole sip - US-4010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 4010CA-ND.
PROTO-BOARD 6PIN THRU-HOLE SIP - US-1006
Order 'proto-board 6pin thru-hole sip - US-1006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1006CA-ND.
PROTO-BOARD 7PIN THRU-HOLE SIP - US-1007
Order 'proto-board 7pin thru-hole sip - US-1007' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1007CA-ND.
PROTO-BOARD 8PIN THRU-HOLE SIP - US-1008
Order 'proto-board 8pin thru-hole sip - US-1008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1008CA-ND.
PROTO-BOARD 9PIN THRU-HOLE SIP - US-1009
Order 'proto-board 9pin thru-hole sip - US-1009' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1009CA-ND.
PROTO-BOARD 6PIN THRU-HOLE SIP - US-2006
Order 'proto-board 6pin thru-hole sip - US-2006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2006CA-ND.
PROTO-BOARD 7PIN THRU-HOLE SIP - US-2007
Order 'proto-board 7pin thru-hole sip - US-2007' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2007CA-ND.
PROTO-BOARD 8PIN THRU-HOLE SIP - US-2008
Order 'proto-board 8pin thru-hole sip - US-2008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2008CA-ND.
PROTO-BOARD 12PIN THRU-HOLE SIP - US-2012
Order 'proto-board 12pin thru-hole sip - US-2012' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2012CA-ND.
PROTO-BOARD 8PIN THRU-HOLE SIP - US-3008
Order 'proto-board 8pin thru-hole sip - US-3008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 3008CA-ND.
PROTO-BOARD 12PIN THRU-HOLE SIP - US-3012
Order 'proto-board 12pin thru-hole sip - US-3012' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 3012CA-ND.
Send this link via E-Mail
Help With This Screen
