Keywords:





CAP CER 1000PF 100V NP0 1812 - 18121A102KAT2A - Capacitors

1000pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 100V 18121A102KAT2A

Digi-Key Part Number 18121A102KAT2A-ND
Price Break
1000
Unit Price
.20100
Extended Price
201.00
Manufacturer Part Number18121A102KAT2A
DescriptionCAP CER 1000PF 100V NP0 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 1000pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 100V 18121A102KAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 100V 18121A102KAT2A
Technical/Catalog Information18121A102KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated 100V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 18121A102KAT2A
18121A102KAT2A

18121A102KAT2A Specification Sheet

Image of CAP CER 1000PF 100V NP0 1812 - 18121A102KAT2A

CAP CER 1000PF 100V NP0 1812 - 18121A102KAT2A (18121A102KAT2A-ND) - Capacitors

Related parts 1000pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 100V 18121A102KAT2A
CAP CER 1000PF 100V NP0 1812 - 18121A102KAT2A
 Order 'cap cer 1000pf 100v np0 1812 - 18121A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18121A102KAT2A-ND.
CAP CER 1000PF 100V NP0 1812 - 18121A102MAT2A
 Order 'cap cer 1000pf 100v np0 1812 - 18121A102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18121A102MAT2A-ND.
CAP CER 1000PF 100V X7R 1812 - 18121C102KAT2A
 Order 'cap cer 1000pf 100v x7r 1812 - 18121C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18121C102KAT2A-ND.
CAP CER 1000PF 100V X7R 1812 - 18121C102MAT2A
 Order 'cap cer 1000pf 100v x7r 1812 - 18121C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18121C102MAT2A-ND.
CAP CER 1000PF 100V NP0 10% RAD - AR211A102K4R
 Order 'cap cer 1000pf 100v np0 10% rad - AR211A102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4496-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102FAA-BULK
 Order 'cap cer 1000pf 100v np0 axial - MA201A102FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102FAA-BULK-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102FAA
 Order 'cap cer 1000pf 100v np0 axial - MA201A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102FAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102GAA
 Order 'cap cer 1000pf 100v np0 axial - MA201A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102GAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102JAA
 Order 'cap cer 1000pf 100v np0 axial - MA201A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102JAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102KAA
 Order 'cap cer 1000pf 100v np0 axial - MA201A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102KAA-ND.
CAP CER 1000PF 100V NP0 RADIAL - MR041A102GAA
 Order 'cap cer 1000pf 100v np0 radial - MR041A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A102GAA-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAAAP1
 Order 'cap cer 1000pf 100v np0 5% rad - MR051A102JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102JAAAP1-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAA
 Order 'cap cer 1000pf 100v np0 5% rad - MR051A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102JAA-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAA
 Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAA-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAATR1
 Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAATR1-ND.

Options for 1000pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 100V 18121A102KAT2A
Send this link via E-Mail
Help With This Screen

CAP CER 1000PF 100V NP0 1812 - 18121A102KAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1000PF 100V NP0 1210 - 12101U102KAT2A Next: CAP CER 1000PF 100V NP0 1812 - 18121A102MAT2A
CAP CER 1000PF 100V NP0 1812 - 18121A102KAT2A