PCB COPPER CLAD POS 8X12" 2-SIDE - 676 - Prototyping Products
| Digi-Key Part Number | 473-1019-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 676 | |||
| Description | PCB COPPER CLAD POS 8X12" 2-SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 676 |
| Vendor | MG Chemicals |
| Category | Prototyping Products |
| Size / Dimension | 18" x 12" (457.4mm x 304.8mm) |
| Proto Board Type | Positive Coated Sensitized Copper Clad |
| Material | Copper Clad FR4, Double Sided, 1 oz. |
| Board Thickness | 0.031" (0.79mm) 1/32" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
676 676 473 1019 ND 4731019ND 473-1019 |
676 Specification Sheet
PCB COPPER CLAD POS 8X12" 2-SIDE - 676 (473-1019-ND) - Prototyping Products
Related parts Prototyping Products :PCB COPPER CLAD POS 8X12" 2-SIDE - 676
Order 'pcb copper clad pos 8x12" 2-side - 676' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1019-ND.
PCB COPPER CLAD POS 6X9" 2-SIDE - 698
Order 'pcb copper clad pos 6x9" 2-side - 698' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1022-ND.
PCB COPPER CLAD POS 6X6" 2-SIDE - 650
Order 'pcb copper clad pos 6x6" 2-side - 650' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1023-ND.
PCB COPPER CLAD POS 6X9" 2-SIDE - 660
Order 'pcb copper clad pos 6x9" 2-side - 660' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1024-ND.
PCB COPPER CLAD POS 6X9" 2-SIDE - 690
Order 'pcb copper clad pos 6x9" 2-side - 690' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1025-ND.
PCB COPPER CLAD POS 3X5" 1-SIDE - 603
Order 'pcb copper clad pos 3x5" 1-side - 603' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1014-ND.
PCB COPPER CLAD POS 4X6" 1-SIDE - 606
Order 'pcb copper clad pos 4x6" 1-side - 606' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1015-ND.
PCB COPPER CLAD POS 6X6" 1-SIDE - 609
Order 'pcb copper clad pos 6x6" 1-side - 609' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1016-ND.
PCB COPPER CLAD POS 6X9" 1-SIDE - 612
Order 'pcb copper clad pos 6x9" 1-side - 612' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1017-ND.
PCB COPPER CLAD POS 4X6" 1-SIDE - 687
Order 'pcb copper clad pos 4x6" 1-side - 687' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1020-ND.
PCB COPPER CLAD POS 6X9" 1-SIDE - 689
Order 'pcb copper clad pos 6x9" 1-side - 689' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1021-ND.
PCB COPPER CLAD POS 3X4.5"2 SIDE - PC51P
Order 'pcb copper clad pos 3x4.5"2 side - PC51P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC51P-ND.
PCB COPPER CLAD POS 4.5X7"2 SIDE - PC52P-C
Order 'pcb copper clad pos 4.5x7"2 side - PC52P-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52P-C-ND.
PCB COPPER CLAD POS 6X9" 2 SIDE - PC53P
Order 'pcb copper clad pos 6x9" 2 side - PC53P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53P-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC53P-T
Order 'pcb copper clad pos 12x12"2 side - PC53P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53P-T-ND.
Send this link via E-Mail
Help With This Screen
