PCB COPPER CLAD POS 12X18" 1SIDE - 675
| Digi-Key Part Number | 473-1018-ND |
1 |
36.10000 |
Extended Price
36.10 |
| Manufacturer Part Number | 675 | |||
| Description | PCB COPPER CLAD POS 12X18" 1SIDE | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 675 |
| Vendor | MG Chemicals |
| Category | Prototyping Products |
| Size / Dimension | 18" x 12" (457.4mm x 304.8mm) |
| Proto Board Type | Positive Coated Sensitized Copper Clad |
| Material | Copper Clad FR4, Single Sided, 1 oz. |
| Board Thickness | 0.031" (0.79mm) 1/32" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
675 675 473 1018 ND 4731018ND 473-1018 |
675 Specification Sheet
PCB COPPER CLAD POS 12X18" 1SIDE - 675 (473-1018-ND)
Related parts :PCB COPPER CLAD POS 12X18" 1SIDE - 675
Order 'pcb copper clad pos 12x18" 1side - 675' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1018-ND.
PCB COPPER CLAD POS 3X5" 1-SIDE - 603
Order 'pcb copper clad pos 3x5" 1-side - 603' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1014-ND.
PCB COPPER CLAD POS 4X6" 1-SIDE - 606
Order 'pcb copper clad pos 4x6" 1-side - 606' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1015-ND.
PCB COPPER CLAD POS 6X6" 1-SIDE - 609
Order 'pcb copper clad pos 6x6" 1-side - 609' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1016-ND.
PCB COPPER CLAD POS 6X9" 1-SIDE - 612
Order 'pcb copper clad pos 6x9" 1-side - 612' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1017-ND.
PCB COPPER CLAD POS 8X12" 2-SIDE - 676
Order 'pcb copper clad pos 8x12" 2-side - 676' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1019-ND.
PCB COPPER CLAD POS 4X6" 1-SIDE - 687
Order 'pcb copper clad pos 4x6" 1-side - 687' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1020-ND.
PCB COPPER CLAD POS 6X9" 1-SIDE - 689
Order 'pcb copper clad pos 6x9" 1-side - 689' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1021-ND.
PCB COPPER CLAD POS 6X9" 2-SIDE - 698
Order 'pcb copper clad pos 6x9" 2-side - 698' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1022-ND.
PCB COPPER CLAD POS 6X6" 2-SIDE - 650
Order 'pcb copper clad pos 6x6" 2-side - 650' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1023-ND.
PCB COPPER CLAD POS 6X9" 2-SIDE - 660
Order 'pcb copper clad pos 6x9" 2-side - 660' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1024-ND.
PCB COPPER CLAD POS 6X9" 2-SIDE - 690
Order 'pcb copper clad pos 6x9" 2-side - 690' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1025-ND.
PCB COPPER CLAD POS 12X18"1 SIDE - PC12P
Order 'pcb copper clad pos 12x18"1 side - PC12P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC12P-ND.
PCB COPPER CLAD POS 12X18"1 SIDE - PC19AP
Order 'pcb copper clad pos 12x18"1 side - PC19AP' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC19AP-ND.
PCB COPPER CLAD POS 12X18"2 SIDE - PC43P
Order 'pcb copper clad pos 12x18"2 side - PC43P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC43P-ND.
Send this link via E-Mail
Help With This Screen
