Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIE SET 8AWG - 1490597-1

Digi-Key Part Number 1490597-1-ND
Price Break
1
Unit Price
1040.40000
Extended Price
1040.40
Manufacturer Part Number1490597-1
DescriptionDIE SET 8AWG
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1490597-1
VendorAMP/Tyco Electronics
CategoryConnectors
TypeDie Set
Other Names 1490597 1
14905971


Image of DIE SET 8AWG - 1490597-1

DIE SET 8AWG - 1490597-1 (1490597-1-ND)

Related parts:
DIE SET 8AWG - 1490597-1
 Order 'die set 8awg - 1490597-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1490597-1-ND.
TOOL DIE SET AWG10 - 58373-1
 Order 'tool die set awg10 - 58373-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9914-ND.
DIE SET 4AWG - 1490599-1
 Order 'die set 4awg - 1490599-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1490599-1-ND.
DIE SET #8 TRIAX - 91907-1
 Order 'die set #8 triax - 91907-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 91907-1-ND.
TOOL DIE SET - 58432-1
 Order 'tool die set - 58432-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 58432-1-ND.
DIE SET F/OPTIC ST USE W/A9996 - 503567-1
 Order 'die set f/optic st use w/a9996 - 503567-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20213-ND.
DIE SET F/OPTIC ST/SC USE A9996 - 58424-1
 Order 'die set f/optic st/sc use a9996 - 58424-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20214-ND.
DIE SET F/OPTIC SC USE W/A9996 - 503698-1
 Order 'die set f/optic sc use w/a9996 - 503698-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20216-ND.
DIE SET F/OPTIC FSD USE W/A9996 - 58510-1
 Order 'die set f/optic fsd use w/a9996 - 58510-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20217-ND.
DIE SET F/OPTIC FSMA USE W/A9996 - 58552-1
 Order 'die set f/optic fsma use w/a9996 - 58552-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20218-ND.
DIE SET 8POS MOD PLUG CAT 5 - 1-853400-0
 Order 'die set 8pos mod plug cat 5 - 1-853400-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9926-ND.
CRIMP TOOL W/ DIE SET - 58614-1
 Order 'crimp tool w/ die set - 58614-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 58614-1-ND.
TOOL DIE SET AWG12-14 - 58374-1
 Order 'tool die set awg12-14 - 58374-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9915-ND.
TOOL DIE SET SDE PREMIUM RG-187 - 91904-1
 Order 'tool die set sde premium rg-187 - 91904-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29143-ND.
TOOL DIE SET BNC USE/W A9996-ND - 1424050-1
 Order 'tool die set bnc use/w a9996-nd - 1424050-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30571-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIE SET 8 POSITION MODULAR - 2990006-01 Next: DIE SET 8POS MOD PLUG CAT 5 - 1-853400-0