CAP WET TANT 850UF 10% 8V AXIAL - 135D857X9008K6
| Digi-Key Part Number | 135D857X9008K6-ND |
20 |
46.86000 |
Extended Price
937.20 |
| Manufacturer Part Number | 135D857X9008K6 | |||
| Description | CAP WET TANT 850UF 10% 8V AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135D857X9008K6 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | Axial |
| Capacitance | 850.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 8.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tray |
| Other Names |
135D857X9008K6 135D857X9008K6 |
135D857X9008K6 Specification Sheet
CAP WET TANT 850UF 10% 8V AXIAL - 135D857X9008K6 (135D857X9008K6-ND)
Related parts:CAP WET TANT 850UF 10% 8V AXIAL - 135D857X9008K6
Order 'cap wet tant 850uf 10% 8v axial - 135D857X9008K6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D857X9008K6-ND.
CAP WET TANT 850UF 10% 8V AXIAL - 135D857X9008K2
Order 'cap wet tant 850uf 10% 8v axial - 135D857X9008K2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D857X9008K2-ND.
CAP WET TANT 120UF 10% 8V AXIAL - 135D127X9008F2
Order 'cap wet tant 120uf 10% 8v axial - 135D127X9008F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D127X9008F2-ND.
CAP WET TANT 120UF 10% 8V AXIAL - 135D127X9008F6
Order 'cap wet tant 120uf 10% 8v axial - 135D127X9008F6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D127X9008F6-ND.
CAP WET TANT 1500UF 10% 8V AXIAL - 135D158X9008T2
Order 'cap wet tant 1500uf 10% 8v axial - 135D158X9008T2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D158X9008T2-ND.
CAP WET TANT 1500UF 10% 8V AXIAL - 135D158X9008T6
Order 'cap wet tant 1500uf 10% 8v axial - 135D158X9008T6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D158X9008T6-ND.
CAP WET TANT 180UF 10% 8V AXIAL - 135D187X9008C2
Order 'cap wet tant 180uf 10% 8v axial - 135D187X9008C2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D187X9008C2-ND.
CAP WET TANT 180UF 10% 8V AXIAL - 135D187X9008C6
Order 'cap wet tant 180uf 10% 8v axial - 135D187X9008C6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D187X9008C6-ND.
CAP WET TANT 1800UF 10% 8V AXIAL - 135D188X9008K2
Order 'cap wet tant 1800uf 10% 8v axial - 135D188X9008K2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D188X9008K2-ND.
CAP WET TANT 1800UF 10% 8V AXIAL - 135D188X9008K6
Order 'cap wet tant 1800uf 10% 8v axial - 135D188X9008K6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D188X9008K6-ND.
CAP WET TANT 220UF 10% 8V AXIAL - 135D227X9008F2
Order 'cap wet tant 220uf 10% 8v axial - 135D227X9008F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D227X9008F2-ND.
CAP WET TANT 220UF 10% 8V AXIAL - 135D227X9008F6
Order 'cap wet tant 220uf 10% 8v axial - 135D227X9008F6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D227X9008F6-ND.
CAP WET TANT 25UF 10% 8V AXIAL - 135D256X9008C2
Order 'cap wet tant 25uf 10% 8v axial - 135D256X9008C2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D256X9008C2-ND.
CAP WET TANT 25UF 10% 8V AXIAL - 135D256X9008C6
Order 'cap wet tant 25uf 10% 8v axial - 135D256X9008C6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D256X9008C6-ND.
CAP WET TANT 290UF 10% 8V AXIAL - 135D297X9008T2
Order 'cap wet tant 290uf 10% 8v axial - 135D297X9008T2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D297X9008T2-ND.
Send this link via E-Mail
Help With This Screen