CAP WET TANT 3.6UF 10%125V AXIAL - 135D365X9125C6
| Digi-Key Part Number | 135D365X9125C6-ND |
25 |
26.41520 |
Extended Price
660.38 |
| Manufacturer Part Number | 135D365X9125C6 | |||
| Description | CAP WET TANT 3.6UF 10%125V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 135D365X9125C6 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 3.6µF |
| Voltage - Rated | 125V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 10.00 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
135D365X9125C6 135D365X9125C6 |
135D365X9125C6 Specification Sheet
CAP WET TANT 3.6UF 10%125V AXIAL - 135D365X9125C6 (135D365X9125C6-ND)
Related parts :CAP WET TANT 3.6UF 10%125V AXIAL - 135D365X9125C6
Order 'cap wet tant 3.6uf 10%125v axial - 135D365X9125C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D365X9125C6-ND.
CAP WET TANT 3.6UF 10%125V AXIAL - 135D365X9125C2
Order 'cap wet tant 3.6uf 10%125v axial - 135D365X9125C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D365X9125C2-ND.
CAP WET TANT 1.7UF 10%125V AXIAL - 135D175X9125C6
Order 'cap wet tant 1.7uf 10%125v axial - 135D175X9125C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D175X9125C6-ND.
CAP WET TANT 6.8UF 10%125V AXIAL - 135D685X9125C2
Order 'cap wet tant 6.8uf 10%125v axial - 135D685X9125C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D685X9125C2-ND.
CAP WET TANT 6.8UF 10%125V AXIAL - 135D685X9125C6
Order 'cap wet tant 6.8uf 10%125v axial - 135D685X9125C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D685X9125C6-ND.
CAP WET TANT 1.7UF 10%125V AXIAL - 135D175X9125C2
Order 'cap wet tant 1.7uf 10%125v axial - 135D175X9125C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1258-ND.
CAP WET TANT 3.6UF 10% 125VAXIAL - 109D365X9125C2
Order 'cap wet tant 3.6uf 10% 125vaxial - 109D365X9125C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D365X9125C2-ND.
CAP WET TANT 1000UF 10%15V AXIAL - 135D108X9015K2
Order 'cap wet tant 1000uf 10%15v axial - 135D108X9015K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D108X9015K2-ND.
CAP WET TANT 1000UF 10%15V AXIAL - 135D108X9015K6
Order 'cap wet tant 1000uf 10%15v axial - 135D108X9015K6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D108X9015K6-ND.
CAP WET TANT 120UF 10%100V AXIAL - 135D127X9100K2
Order 'cap wet tant 120uf 10%100v axial - 135D127X9100K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D127X9100K2-ND.
CAP WET TANT 120UF 10%100V AXIAL - 135D127X9100K6
Order 'cap wet tant 120uf 10%100v axial - 135D127X9100K6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D127X9100K6-ND.
CAP WET TANT 1200UF 10%10V AXIAL - 135D128X9010T2
Order 'cap wet tant 1200uf 10%10v axial - 135D128X9010T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D128X9010T2-ND.
CAP WET TANT 1200UF 10%10V AXIAL - 135D128X9010T6
Order 'cap wet tant 1200uf 10%10v axial - 135D128X9010T6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D128X9010T6-ND.
CAP WET TANT 1500UF 10%10V AXIAL - 135D158X9010K2
Order 'cap wet tant 1500uf 10%10v axial - 135D158X9010K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D158X9010K2-ND.
CAP WET TANT 1500UF 10%10V AXIAL - 135D158X9010K6
Order 'cap wet tant 1500uf 10%10v axial - 135D158X9010K6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D158X9010K6-ND.
Send this link via E-Mail
Help With This Screen
