CAP WET TANT 350UF 10% 25V AXIAL - 135D357X9025K2
| Digi-Key Part Number | 135D357X9025K2-ND |
20 |
46.71000 |
Extended Price
934.20 |
| Manufacturer Part Number | 135D357X9025K2 | |||
| Description | CAP WET TANT 350UF 10% 25V AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135D357X9025K2 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | Axial |
| Capacitance | 350.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 25.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tray |
| Other Names |
135D357X9025K2 135D357X9025K2 |
135D357X9025K2 Specification Sheet
CAP WET TANT 350UF 10% 25V AXIAL - 135D357X9025K2 (135D357X9025K2-ND)
Related parts:CAP WET TANT 350UF 10% 25V AXIAL - 135D357X9025K2
Order 'cap wet tant 350uf 10% 25v axial - 135D357X9025K2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D357X9025K2-ND.
CAP WET TANT 350UF 10% 25V AXIAL - 135D357X9025K6
Order 'cap wet tant 350uf 10% 25v axial - 135D357X9025K6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D357X9025K6-ND.
CAP WET TANT 350UF 10% 25V AXIAL - 109D357X9025K2
Order 'cap wet tant 350uf 10% 25v axial - 109D357X9025K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D357X9025K2-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 109D107X9025F2
Order 'cap wet tant 100uf 10% 25v axial - 109D107X9025F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 109D107X9025F2-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 109D107X9025T2
Order 'cap wet tant 100uf 10% 25v axial - 109D107X9025T2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 109D107X9025T2-ND.
CAP WET TANT 50UF 10% 25V AXIAL - 109D506X9025F2
Order 'cap wet tant 50uf 10% 25v axial - 109D506X9025F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 109D506X9025F2-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C2
Order 'cap wet tant 10uf 10% 25v axial - 135D106X9025C2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D106X9025C2-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C6
Order 'cap wet tant 10uf 10% 25v axial - 135D106X9025C6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D106X9025C6-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 135D107X9025F2
Order 'cap wet tant 100uf 10% 25v axial - 135D107X9025F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D107X9025F2-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 135D107X9025F6
Order 'cap wet tant 100uf 10% 25v axial - 135D107X9025F6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D107X9025F6-ND.
CAP WET TANT 120UF 10% 25V AXIAL - 135D127X9025T2
Order 'cap wet tant 120uf 10% 25v axial - 135D127X9025T2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D127X9025T2-ND.
CAP WET TANT 120UF 10% 25V AXIAL - 135D127X9025T6
Order 'cap wet tant 120uf 10% 25v axial - 135D127X9025T6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D127X9025T6-ND.
CAP WET TANT 180UF 10% 25V AXIAL - 135D187X9025F2
Order 'cap wet tant 180uf 10% 25v axial - 135D187X9025F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D187X9025F2-ND.
CAP WET TANT 180UF 10% 25V AXIAL - 135D187X9025F6
Order 'cap wet tant 180uf 10% 25v axial - 135D187X9025F6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D187X9025F6-ND.
CAP WET TANT 180UF 10% 25V AXIAL - 135D187X9025T2
Order 'cap wet tant 180uf 10% 25v axial - 135D187X9025T2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D187X9025T2-ND.
Send this link via E-Mail
Help With This Screen