30µF Tantalum Capacitor Vishay/Sprague Axial 100V 135D306X9100T2
CAP WET TANT 30UF 10% 100V AXIAL - 135D306X9100T2 - Capacitors
| Digi-Key Part Number | 135D306X9100T2-ND |
20 |
37.78500 |
Extended Price
755.70 |
| Manufacturer Part Number | 135D306X9100T2 | |||
| Description | CAP WET TANT 30UF 10% 100V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 30µF Tantalum Capacitor Vishay/Sprague Axial 100V 135D306X9100T2
| Technical/Catalog Information | 135D306X9100T2 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 30µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.300 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
135D306X9100T2 135D306X9100T2 |
135D306X9100T2 Specification Sheet
CAP WET TANT 30UF 10% 100V AXIAL - 135D306X9100T2 (135D306X9100T2-ND) - Capacitors
Related parts 30µF Tantalum Capacitor Vishay/Sprague Axial 100V 135D306X9100T230µF Tantalum Capacitor Vishay/Sprague Axial 100V 135D306X9100T2
Order 'cap wet tant 30uf 10% 100v axial - 135D306X9100T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D306X9100T2-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D106X9100C2
Order 'cap wet tant 10uf 10% 100v axial - 109D106X9100C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9100C2-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D106X9100F2
Order 'cap wet tant 10uf 10% 100v axial - 109D106X9100F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9100F2-ND.
30µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D306X9100T2
Order 'cap wet tant 30uf 10% 100v axial - 109D306X9100T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D306X9100T2-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 100V 135D106X9100C2
Order 'cap wet tant 10uf 10% 100v axial - 135D106X9100C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D106X9100C2-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 100V 135D106X9100C6
Order 'cap wet tant 10uf 10% 100v axial - 135D106X9100C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D106X9100C6-ND.
30µF Tantalum Capacitor Vishay/Sprague Axial 100V 135D306X9100T6
Order 'cap wet tant 30uf 10% 100v axial - 135D306X9100T6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D306X9100T6-ND.
11µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D116X9100F2
Order 'cap wet tant 11uf 10% 100v axial - 109D116X9100F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D116X9100F2-ND.
22µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D226X9100F2
Order 'cap wet tant 22uf 10% 100v axial - 109D226X9100F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D226X9100F2-ND.
33µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D336X9100F2
Order 'cap wet tant 33uf 10% 100v axial - 109D336X9100F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D336X9100F2-ND.
39µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D396X9100F2
Order 'cap wet tant 39uf 10% 100v axial - 109D396X9100F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D396X9100F2-ND.
43µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D436X9100T2
Order 'cap wet tant 43uf 10% 100v axial - 109D436X9100T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D436X9100T2-ND.
56µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D566X9100T2
Order 'cap wet tant 56uf 10% 100v axial - 109D566X9100T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D566X9100T2-ND.
68µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D686X9100T2
Order 'cap wet tant 68uf 10% 100v axial - 109D686X9100T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D686X9100T2-ND.
86µF Tantalum Capacitor Vishay/Sprague Axial 100V 109D866X9100K2
Order 'cap wet tant 86uf 10% 100v axial - 109D866X9100K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D866X9100K2-ND.
Options for 30µF Tantalum Capacitor Vishay/Sprague Axial 100V 135D306X9100T2
Send this link via E-Mail
Help With This Screen
