180µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D187X9025F2
CAP WET TANT 180UF 10% 25V AXIAL - 135D187X9025F2 - Capacitors
| Digi-Key Part Number | 135D187X9025F2-ND |
25 |
37.36520 |
Extended Price
934.13 |
| Manufacturer Part Number | 135D187X9025F2 | |||
| Description | CAP WET TANT 180UF 10% 25V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 180µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D187X9025F2
| Technical/Catalog Information | 135D187X9025F2 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 180µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.200 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
135D187X9025F2 135D187X9025F2 |
135D187X9025F2 Specification Sheet
CAP WET TANT 180UF 10% 25V AXIAL - 135D187X9025F2 (135D187X9025F2-ND) - Capacitors
Related parts 180µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D187X9025F2180µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D187X9025F2
Order 'cap wet tant 180uf 10% 25v axial - 135D187X9025F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D187X9025F2-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 25V 109D106X9025C2
Order 'cap wet tant 10uf 10% 25v axial - 109D106X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9025C2-ND.
180µF Tantalum Capacitor Vishay/Sprague Axial 25V 109D187X9025T2
Order 'cap wet tant 180uf 10% 25v axial - 109D187X9025T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D187X9025T2-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D106X9025C2
Order 'cap wet tant 10uf 10% 25v axial - 135D106X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D106X9025C2-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D106X9025C6
Order 'cap wet tant 10uf 10% 25v axial - 135D106X9025C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D106X9025C6-ND.
180µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D187X9025F6
Order 'cap wet tant 180uf 10% 25v axial - 135D187X9025F6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D187X9025F6-ND.
180µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D187X9025T2
Order 'cap wet tant 180uf 10% 25v axial - 135D187X9025T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D187X9025T2-ND.
180µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D187X9025T6
Order 'cap wet tant 180uf 10% 25v axial - 135D187X9025T6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D187X9025T6-ND.
100µF Tantalum Capacitor Vishay/Sprague Axial 25V 109D107X9025F2
Order 'cap wet tant 100uf 10% 25v axial - 109D107X9025F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D107X9025F2-ND.
100µF Tantalum Capacitor Vishay/Sprague Axial 25V 109D107X9025T2
Order 'cap wet tant 100uf 10% 25v axial - 109D107X9025T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D107X9025T2-ND.
22µF Tantalum Capacitor Vishay/Sprague Axial 25V 109D226X9025C2
Order 'cap wet tant 22uf 10% 25v axial - 109D226X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D226X9025C2-ND.
350µF Tantalum Capacitor Vishay/Sprague Axial 25V 109D357X9025K2
Order 'cap wet tant 350uf 10% 25v axial - 109D357X9025K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D357X9025K2-ND.
50µF Tantalum Capacitor Vishay/Sprague Axial 25V 109D506X9025F2
Order 'cap wet tant 50uf 10% 25v axial - 109D506X9025F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D506X9025F2-ND.
68µF Tantalum Capacitor Vishay/Sprague Axial 25V 109D686X9025C2
Order 'cap wet tant 68uf 10% 25v axial - 109D686X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D686X9025C2-ND.
680µF Tantalum Capacitor Vishay/Sprague Axial 25V 109D687X9025K2
Order 'cap wet tant 680uf 10% 25v axial - 109D687X9025K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D687X9025K2-ND.
Options for 180µF Tantalum Capacitor Vishay/Sprague Axial 25V 135D187X9025F2
Send this link via E-Mail
Help With This Screen
