CAP WET TANT 140UF 10% 6V AXIAL - 135D147X9006F6
| Digi-Key Part Number | 135D147X9006F6-ND |
25 |
29.71520 |
Extended Price
742.88 |
| Manufacturer Part Number | 135D147X9006F6 | |||
| Description | CAP WET TANT 140UF 10% 6V AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135D147X9006F6 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | Axial |
| Capacitance | 140.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 6.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tray |
| Other Names |
135D147X9006F6 135D147X9006F6 |
135D147X9006F6 Specification Sheet
CAP WET TANT 140UF 10% 6V AXIAL - 135D147X9006F6 (135D147X9006F6-ND)
Related parts:CAP WET TANT 140UF 10% 6V AXIAL - 135D147X9006F6
Order 'cap wet tant 140uf 10% 6v axial - 135D147X9006F6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D147X9006F6-ND.
CAP WET TANT 140UF 10% 6V AXIAL - 135D147X9006F2
Order 'cap wet tant 140uf 10% 6v axial - 135D147X9006F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D147X9006F2-ND.
CAP WET TANT 140UF 10% 6V AXIAL - 109D147X9006F2
Order 'cap wet tant 140uf 10% 6v axial - 109D147X9006F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D147X9006F2-ND.
CAP WET TANT 1200UF 10% 6V AXIAL - 135D128X9006K2
Order 'cap wet tant 1200uf 10% 6v axial - 135D128X9006K2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D128X9006K2-ND.
CAP WET TANT 1200UF 10% 6V AXIAL - 135D128X9006K6
Order 'cap wet tant 1200uf 10% 6v axial - 135D128X9006K6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D128X9006K6-ND.
CAP WET TANT 1200UF 10% 6V AXIAL - 135D128X9006T2
Order 'cap wet tant 1200uf 10% 6v axial - 135D128X9006T2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D128X9006T2-ND.
CAP WET TANT 1200UF 10% 6V AXIAL - 135D128X9006T6
Order 'cap wet tant 1200uf 10% 6v axial - 135D128X9006T6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D128X9006T6-ND.
CAP WET TANT 140UF 10% 60V AXIAL - 135D147X9060K2
Order 'cap wet tant 140uf 10% 60v axial - 135D147X9060K2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D147X9060K2-ND.
CAP WET TANT 140UF 10% 60V AXIAL - 135D147X9060K6
Order 'cap wet tant 140uf 10% 60v axial - 135D147X9060K6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D147X9060K6-ND.
CAP WET TANT 1500UF 10% 6V AXIAL - 135D158X9006T2
Order 'cap wet tant 1500uf 10% 6v axial - 135D158X9006T2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D158X9006T2-ND.
CAP WET TANT 1500UF 10% 6V AXIAL - 135D158X9006T6
Order 'cap wet tant 1500uf 10% 6v axial - 135D158X9006T6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D158X9006T6-ND.
CAP WET TANT 220UF 10% 6V AXIAL - 135D227X9006C2
Order 'cap wet tant 220uf 10% 6v axial - 135D227X9006C2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D227X9006C2-ND.
CAP WET TANT 220UF 10% 6V AXIAL - 135D227X9006C6
Order 'cap wet tant 220uf 10% 6v axial - 135D227X9006C6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D227X9006C6-ND.
CAP WET TANT 2200UF 10% 6V AXIAL - 135D228X9006K2
Order 'cap wet tant 2200uf 10% 6v axial - 135D228X9006K2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D228X9006K2-ND.
CAP WET TANT 2200UF 10% 6V AXIAL - 135D228X9006K6
Order 'cap wet tant 2200uf 10% 6v axial - 135D228X9006K6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D228X9006K6-ND.
Send this link via E-Mail
Help With This Screen