CAP WET TANT 470UF 10% 50V AXIAL - 134D477X9050T6
| Digi-Key Part Number | 134D477X9050T6-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 134D477X9050T6 | |||
| Description | CAP WET TANT 470UF 10% 50V AXIAL | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 134D477X9050T6 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 750.0 mOhm |
| Lifetime @ Temp. | 500 Hrs @ 200°C |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
134D477X9050T6 134D477X9050T6 |
134D477X9050T6 Specification Sheet
CAP WET TANT 470UF 10% 50V AXIAL - 134D477X9050T6 (134D477X9050T6-ND)
Related parts :CAP WET TANT 470UF 10% 50V AXIAL - 134D477X9050T6
Order 'cap wet tant 470uf 10% 50v axial - 134D477X9050T6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 134D477X9050T6-ND.
CAP WET TANT 470UF 10% 50V AXIAL - ST470-50T3KI
Order 'cap wet tant 470uf 10% 50v axial - ST470-50T3KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST470-50T3KI-ND.
CAP WET TANT 10UF 10% 50V AXIAL - 109D106X9050C2
Order 'cap wet tant 10uf 10% 50v axial - 109D106X9050C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9050C2-ND.
CAP WET TANT 160UF 10% 50V AXIAL - 109D167X9050K2
Order 'cap wet tant 160uf 10% 50v axial - 109D167X9050K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D167X9050K2-ND.
CAP WET TANT 22UF 10% 50V AXIAL - 109D226X9050F2
Order 'cap wet tant 22uf 10% 50v axial - 109D226X9050F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D226X9050F2-ND.
CAP WET TANT 25UF 10% 50V AXIAL - 109D256X9050F2
Order 'cap wet tant 25uf 10% 50v axial - 109D256X9050F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D256X9050F2-ND.
CAP WET TANT 330UF 10% 50V AXIAL - 109D337X9050K2
Order 'cap wet tant 330uf 10% 50v axial - 109D337X9050K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D337X9050K2-ND.
CAP WET TANT 4.5UF 10% 50V AXIAL - 109D455X9050C2
Order 'cap wet tant 4.5uf 10% 50v axial - 109D455X9050C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D455X9050C2-ND.
CAP WET TANT 5UF 10% 50V AXIAL - 109D505X9050C2
Order 'cap wet tant 5uf 10% 50v axial - 109D505X9050C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D505X9050C2-ND.
CAP WET TANT 60UF 10% 50V AXIAL - 109D606X9050T2
Order 'cap wet tant 60uf 10% 50v axial - 109D606X9050T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D606X9050T2-ND.
CAP WET TANT 82UF 10% 50V AXIAL - 109D826X9050T2
Order 'cap wet tant 82uf 10% 50v axial - 109D826X9050T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D826X9050T2-ND.
CAP WET TANT 220UF 10% 50V AXIAL - 134D227X9050F6
Order 'cap wet tant 220uf 10% 50v axial - 134D227X9050F6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1688-ND.
CAP WET TANT 68UF 10% 50V AXIAL - 134D686X9050C6
Order 'cap wet tant 68uf 10% 50v axial - 134D686X9050C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 134D686X9050C6-ND.
CAP WET TANT 10UF 10% 50V AXIAL - 135D106X9050C2
Order 'cap wet tant 10uf 10% 50v axial - 135D106X9050C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D106X9050C2-ND.
CAP WET TANT 100UF 10% 50V AXIAL - 135D107X9050F2
Order 'cap wet tant 100uf 10% 50v axial - 135D107X9050F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D107X9050F2-ND.
Send this link via E-Mail
Help With This Screen
