PCB COPPER CLAD 6X9 1/64" 2-SIDE - 598
| Digi-Key Part Number | 473-1013-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 598 | |||
| Description | PCB COPPER CLAD 6X9 1/64" 2-SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 598 |
| Vendor | MG Chemicals |
| Category | Prototyping Products |
| Size / Dimension | 9" x 6" (228.6mm x 152.4mm) |
| Proto Board Type | Uncoated Copper Clad |
| Material | Copper Clad FR4, Double Sided, 1 oz. |
| Board Thickness | 0.015" (0.40mm) 1/64" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
598 598 473 1013 ND 4731013ND 473-1013 |
598 Specification Sheet
PCB COPPER CLAD 6X9 1/64" 2-SIDE - 598 (473-1013-ND)
Related parts :PCB COPPER CLAD 6X9 1/64" 2-SIDE - 598
Order 'pcb copper clad 6x9 1/64" 2-side - 598' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1013-ND.
PCB COPPER CLAD 6X9 1/32" 2-SIDE - 589
Order 'pcb copper clad 6x9 1/32" 2-side - 589' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1011-ND.
PCB COPPER CLAD 6X6 1/16" 2-SIDE - 550
Order 'pcb copper clad 6x6 1/16" 2-side - 550' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1006-ND.
PCB COPPER CLAD 4X6 1/32" 2-SIDE - 587
Order 'pcb copper clad 4x6 1/32" 2-side - 587' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1010-ND.
PCB COPPER CLAD 6X9 1/16" 1-SIDE - 512
Order 'pcb copper clad 6x9 1/16" 1-side - 512' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1003-ND.
PCB COPPER CLAD 6X9 1/32" 1-SIDE - 588
Order 'pcb copper clad 6x9 1/32" 1-side - 588' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1009-ND.
PCB COPPER CLAD 6X9" 1 SIDE - PC11
Order 'pcb copper clad 6x9" 1 side - PC11' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC11-ND.
PCB COPPER CLAD 6X9" 1 SIDE - PC11P
Order 'pcb copper clad 6x9" 1 side - PC11P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC11P-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC51
Order 'pcb copper clad 3 x 4.5" 2 side - PC51' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC51-ND.
PCB COPPER CLAD 4.5 X 7" 2 SIDE - PC52-C
Order 'pcb copper clad 4.5 x 7" 2 side - PC52-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-C-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC52
Order 'pcb copper clad 4 x 6" 2 side - PC52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-ND.
PCB COPPER CLAD 6 X 6" 2 SIDE - PC52-S
Order 'pcb copper clad 6 x 6" 2 side - PC52-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-S-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC53
Order 'pcb copper clad 6 x 9" 2 side - PC53' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53-ND.
PCB COPPER CLAD 12 X 18" 2 SIDE - PC54
Order 'pcb copper clad 12 x 18" 2 side - PC54' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC54-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC64
Order 'pcb copper clad 3 x 4.5" 2 side - PC64' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC64-ND.
Send this link via E-Mail
Help With This Screen
