55mAh Lithium Battery 3V Energizer Battery Company CR1616
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
| Digi-Key Part Number | N034-ND |
1 10 50 100 250 500 1000 2500 5000 |
.78000 .69800 .62000 .54250 .49600 .46500 .42625 .39525 .38750 |
Extended Price
0.78 6.98 31.00 54.25 124.00 232.50 426.25 988.12 1937.50 |
| Manufacturer Part Number | CR1616 | |||
| Description | BATTERY LITHIUM COIN 3 VOLT 16MM | |||
| Quantity Available | 1762 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR1616 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | Coin 16mm |
| Voltage - Rated | 3V |
| Capacity | 55mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Requires Holder |
| Size / Dimension | 0.63" Dia x 0.06" H (16.0mm x 1.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR1616 CR1616 N034 ND N034ND N034 |
CR1616 Specification Sheet
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616 (N034-ND)
Related parts 55mAh Lithium Battery 3V Energizer Battery Company CR161655mAh Lithium Battery 3V Energizer Battery Company CR1616
Order 'battery lithium coin 3 volt 16mm - CR1616' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N034-ND.
79mAh Lithium Battery 3V Energizer Battery Company CR1620
Order 'battery lithium coin 3 volt 16mm - CR1620' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N035-ND.
130mAh Lithium Battery 3V Energizer Battery Company CR1632
Order 'battery lithium coin 3 volt 16mm - CR1632' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N036-ND.
30mAh Lithium Battery 3V Energizer Battery Company CR1025
Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N031-ND.
58mAh Lithium Battery 3V Energizer Battery Company CR2012
Order 'battery lithium coin 3 volt 20mm - CR2012' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N037-ND.
135mAh Lithium Battery 3V Energizer Battery Company CR2320
Order 'battery lithium coin 3 volt 23mm - CR2320' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N038-ND.
80mAh Lithium Battery 3V Energizer Battery Company CR2016
Order 'battery lithium coin 3 volt 20mm - CR2016' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N138-ND.
170mAh Lithium Battery 3V Energizer Battery Company CR2025
Order 'battery lithium coin 3 volt 20mm - CR2025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N188-ND.
225mAh Lithium Battery 3V Energizer Battery Company CR2032
Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
1500mAh Lithium Battery 3V Energizer Battery Company EL123AP
Order 'battery lithium camera 3 volt - EL123AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N151-ND.
29mAh Lithium Battery 3V Energizer Battery Company CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N032-ND.
40mAh Lithium Battery 3V Energizer Battery Company CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N033-ND.
55mAh Lithium Battery 3V Panasonic - BSG CR1616
Order 'battery lithium coin 3v 16mm - CR1616' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P034-ND.
3000mAh Lithium Battery 1.5V Energizer Battery Company L91
Order 'battery lithium aa cell 1.5 volt - L91' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N602-ND.
125mAh Lithium Battery 3V Panasonic - BSG CR1632
Order 'battery lithium coin 3v 16mm - CR1632' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P036-ND.
Options for 55mAh Lithium Battery 3V Energizer Battery Company CR1616
Send this link via E-Mail
Help With This Screen
