CAP CER 1800PF 500V X7R 1210 - 12107C182KAT2A
| Digi-Key Part Number | 12107C182KAT2A-ND |
2000 |
.26300 |
Extended Price
526.00 |
| Manufacturer Part Number | 12107C182KAT2A | |||
| Description | CAP CER 1800PF 500V X7R 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12107C182KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12107C182KAT2A 12107C182KAT2A |
12107C182KAT2A Specification Sheet
CAP CER 1800PF 500V X7R 1210 - 12107C182KAT2A (12107C182KAT2A-ND)
Related parts:CAP CER 1800PF 500V X7R 1210 - 12107C182KAT2A
Order 'cap cer 1800pf 500v x7r 1210 - 12107C182KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C182KAT2A-ND.
CAP CER 1800PF 500V X7R 1206 - 12067C182KAT2A
Order 'cap cer 1800pf 500v x7r 1206 - 12067C182KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C182KAT2A-ND.
CAP CER 1800PF 500V X7R 1206 - 12067C182KAT4A
Order 'cap cer 1800pf 500v x7r 1206 - 12067C182KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C182KAT4A-ND.
CAP CER 1000PF 500V X7R 1210 - 12107C102JAT2A
Order 'cap cer 1000pf 500v x7r 1210 - 12107C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C102JAT2A-ND.
CAP CER 1000PF 500V X7R 1210 - 12107C102KAT2A
Order 'cap cer 1000pf 500v x7r 1210 - 12107C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C102KAT2A-ND.
CAP CER 1000PF 500V X7R 1210 - 12107C102KAT4A
Order 'cap cer 1000pf 500v x7r 1210 - 12107C102KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C102KAT4A-ND.
CAP CER 1000PF 500V X7R 1210 - 12107C102KAT9A
Order 'cap cer 1000pf 500v x7r 1210 - 12107C102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C102KAT9A-ND.
CAP CER 10000PF 500V X7R 1210 - 12107C103MAT2A
Order 'cap cer 10000pf 500v x7r 1210 - 12107C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C103MAT2A-ND.
CAP CER 12000PF 500V X7R 1210 - 12107C123KAT2A
Order 'cap cer 12000pf 500v x7r 1210 - 12107C123KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C123KAT2A-ND.
CAP CER 1500PF 500V X7R 1210 - 12107C152KAT2A
Order 'cap cer 1500pf 500v x7r 1210 - 12107C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C152KAT2A-ND.
CAP CER 15000PF 500V X7R 1210 - 12107C153KAT2A
Order 'cap cer 15000pf 500v x7r 1210 - 12107C153KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C153KAT2A-ND.
CAP CER 18000PF 500V X7R 1210 - 12107C183KAT2A
Order 'cap cer 18000pf 500v x7r 1210 - 12107C183KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C183KAT2A-ND.
CAP CER 18000PF 500V X7R 1210 - 12107C183KAT9A
Order 'cap cer 18000pf 500v x7r 1210 - 12107C183KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C183KAT9A-ND.
CAP CER 2200PF 500V X7R 1210 - 12107C222JAT2A
Order 'cap cer 2200pf 500v x7r 1210 - 12107C222JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C222JAT2A-ND.
CAP CER 2200PF 500V X7R 1210 - 12107C222KAT2A
Order 'cap cer 2200pf 500v x7r 1210 - 12107C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C222KAT2A-ND.
Send this link via E-Mail
Help With This Screen